CRCW080510R0FKEA by Vishay Intertechnologies

Overview of CRCW080510R0FKEA by Vishay Intertechnologies

The CRCW080510R0FKEA is a fixed resistor designed for surface mount application. This resistor is part of the AEC-Q200 CRCW series from Vishay Intertechnologies, specifically tailored for compliance with the automotive industry’s stringent quality standards. It has a resistance of 10 ohms, a tolerance of ±1%, and a power rating of 125mW. Operating within a voltage rating of 150V, it features a temperature coefficient of 100 ppm/°C. The component’s design incorporates metal glaze/thick film technology, which offers a blend of performance, reliability, and stability in various environments. Its package is the standard 0805 chip size, making it suitable for compact designs that require precision and robustness. With characteristics like halogen-free and RoHS compliance, it meets both current environmental and regulatory standards. Additionally, the part features a maximum operating temperature of 155°C and a minimum of -55°C, supporting its use in a broad range of operating conditions.

Industry Applications for CRCW080510R0FKEA

Given the specifications and design features of the CRCW080510R0FKEA, it finds utility across a diverse set of industries. While the detailed applications of this part might vary, it’s essential to note that any potential use would need verification for compliance with industry standards and specific application requirements by engineering and design teams. Below are some industries with possible use cases for this part:

  • Automotive Technology – Given its AEC-Q200 certification, the CRCW080510R0FKEA could be used in automotive electronics such as engine control units, infotainment systems, and environmental sensors. The high reliability and temperature tolerance are critical for these applications.
  • Consumer Electronics – Devices like smart home appliances, wearables, and mobile gadgets might incorporate this resistor for its compact size and precise resistance tolerance, contributing to energy efficiency and product longevity.
  • Telecommunications – In telecom equipment, maintaining signal integrity is paramount. A part like CRCW080510R0FKEA could potentially be used in circuit designs that require precise impedance matching and stability over a wide temperature range.
  • Energy Management Systems – For systems focused on environmental monitoring and energy efficiency, such as HVAC controls or smart grid technologies, the accuracy and reliability offered by this resistor could be beneficial.

Note: These potential industry applications are conceptual/illustrative and require detailed analysis and verification by appropriate professionals.

About Vishay Intertechnologies

Vishay Intertechnologies is a globally recognized leader in the electronic components industry, renowned for its extensive range of products, including but not limited to resistors, inductors, and capacitors. Within the realm of Metal Glaze/Thick Film Resistors, Vishay offers an impressive array of options tailored to meet various industry requirements. The CRCW080510R0FKEA is just one example of Vishay’s commitment to quality and innovation. Vishay’s product portfolio is characterized by its commitment to high precision, reliability, and performance, designed to address the challenges of modern electronic design. Their parts are found in applications across the automotive, consumer electronics, telecom, industrial, aerospace, and medical industries, underscoring the company’s pivotal role in the advancement of technology.

Where to Find CRCW080510R0FKEA by Vishay Intertechnologies

To purchase the CRCW080510R0FKEA or explore alternative parts from Vishay Intertechnologies and other manufacturers, Find Chips is a comprehensive resource. On findchips.com, users can compare current stock levels and pricing from various distributors. Historically, this part has been available from distributors including New Advantage Corporation, LCSC, Avnet Asia, and Mouser Electronics among others. However, due to fluctuations in stock availability and market demand, prospective buyers should visit findchips.com to get up-to-date information. The website also allows users to search for alternate parts in the category of Metal Glaze/Thick Film Resistors, facilitating easier comparison and potential substitution if the CRCW080510R0FKEA does not meet specific application requirements or if it is not currently available.

Compare pricing for CRCW080510R0FKEA and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com