CRCW0805150RFKEA by Vishay Intertechnologies

Overview of CRCW0805150RFKEA by Vishay Intertechnologies

The CRCW0805150RFKEA is a surface mount, fixed resistor from Vishay Intertechnologies, manufactured with metal glaze/thick film technology. It has a resistance value of 150 Ohms, a power rating of 0.125W (125mW), and a tolerance of ±1%. The resistor operates within a voltage range of 150V and features a temperature coefficient of 100 ppm/°C. This component falls within the 0805 package size, demonstrating a balance between size and power that accommodates a broad range of applications. It is designed to meet the rigorous AEC-Q200 standard, making it suitable for use in automotive applications, among others. Additionally, the CRCW0805150RFKEA is halogen-free and RoHS compliant, aligning with environmental standards for hazardous substance management. Further distinguishing features include its laser trimmable capacity, suitability for surface mounting with its 2-terminal wraparound design, and a matte tin over nickel terminal finish.

Industry Applications for CRCW0805150RFKEA

The versatile specifications and robust design of the CRCW0805150RFKEA make it suitable for a wide variety of industry applications. These potential applications, while numerous, need to be evaluated by engineering and design teams for compatibility. Among the identified possibilities are:

  • Internet of Things (IoT): Its compact size and reliability could make the CRCW0805150RFKEA an essential component in IoT devices, where stable resistive values are fundamental for sensor operation and signal processing.
  • Smart Cities: In applications ranging from traffic management systems to environmental monitoring, the robustness and accuracy of components like CRCW0805150RFKEA can support the complex sensor networks required.
  • Consumer Electronics: With its precision and stability, this resistor could be instrumental in various consumer electronics, including audio/video equipment, where precise resistance values can significantly impact performance.
  • Telecommunications: The telecommunications industry, which demands high reliability and consistency, could benefit from the CRCW0805150RFKEA in infrastructure equipment and end-device electronics.
  • Computing and Data Storage: Devices within these sectors often require highly reliable resistors with specific tolerances for power management and signal integrity purposes.
  • Healthcare: Though not specifically listed for medical applications, the CRCW0805150RFKEA, with its precise specifications, could find potential use in healthcare equipment subject to rigorous standards.

Note that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams.

About Vishay Intertechnologies

Vishay Intertechnologies is a global manufacturer and supplier of semiconductors and passive electronic components. Among their extensive product offerings, resistors occupy a significant place, especially Metal Glaze/Thick Film Resistors. Vishay’s thick film resistors, including the CRCW0805150RFKEA, are widely recognized for their quality, reliability, and precision. Vishay leverages state-of-the-art manufacturing processes and innovative materials like metal glaze technologies to meet a wide spectrum of resistance requirements—attributes highly valued across industries requiring precise electronic control and regulation. Vishay’s commitment to quality and performance extends across its product ranges, making it a trusted name amongst engineering professionals seeking components for critical and general applications alike.

Where to Find CRCW0805150RFKEA by Vishay Intertechnologies

To procure the CRCW0805150RFKEA resistor, professionals in engineering and procurement should utilize findchips.com. This platform allows for real-time price comparisons, sourcing, and insight into the availability of electronic components, including those within the Metal Glaze/Thick Film Resistors category. Historically, the part has been available through distributors such as New Advantage Corporation, Avnet Abacus, Chip 1 Exchange, and Mouser Electronics, among others. However, availability can fluctuate, so accessing current stock levels and pricing through findchips.com is recommended for the most accurate information.

Compare pricing for CRCW0805150RFKEA and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com