CRCW080515K0FKEA by Vishay Intertechnologies

Overview of CRCW080515K0FKEA by Vishay Intertechnologies

The CRCW080515K0FKEA is a fixed resistor from Vishay Intertechnologies, primarily utilizing metal glaze/thick film technology. It features a resistance of 15,000 ohms with a tolerance of +/-1%, and operates under a power rating of 0.125W. Designed for surface mounting, this resistor comes in an 0805 chip package, which is standard within the industry, indicating a footprint of 2mm x 1.25mm.

This resistor is not only notable for its construction but also for its compliance with stringent environmental standards, being both halogen-free and RoHS compliant. Additionally, it is characterized by a temperature coefficient of 100 ppm/°C, operates across a broad temperature range from -55 °C to 155 °C, and can handle a rated voltage of up to 150V.

Significantly, the CRCW080515K0FKEA conforms to the AEC-Q200 standard, a critical specification for automotive grade components, suggesting its reliability in harsh conditions. Its packaging usually consists of a tape and reel format, specifically a 7-inch paper tape reel, facilitating automated assembly processes.

Industry Applications for CRCW080515K0FKEA

  • Consumer Electronics: In devices such as smartphones, tablets, and other portable devices, the resistor might be used to manage power distribution efficiently. Its small size (0805 package) and precise tolerance help maintain both performance stability and compactness required in these applications.
  • Automotive: Given its AEC-Q200 certification, this resistor could potentially be integrated within automotive control systems. These systems must operate reliably over a wide range of temperatures and conditions, which the CRCW080515K0FKEA is equipped to handle.
  • Telecommunications: In communication hardware, precision resistors can help in signal conditioning and power management. The high reliability and the controlled temperature coefficient make it a suitable choice for such applications.
  • Computing and Data Storage: In servers and storage devices, resistors play an essential role in regulating voltage and current through various components to ensure safe and efficient operation.

Note: These are potential applications requiring further evaluation by engineering teams to ensure component fits specific requirements and adheres to industry standards.

About Vishay Intertechnologies

Vishay Intertechnologies is widely acknowledged for its broad range of electronic components, among which its resistors, including the Metal Glaze/Thick Film Resistors, stand out for reliability and performance. These resistors, like the CRCW080515K0FKEA, are designed to meet rigorous performance criteria required in various electronics domains including automotive, telecommunications, and consumer electronics. These components reflect Vishay’s commitment to quality and environmental compliance, evidenced by the RoHS and halogen-free status of many of its products.

Where to Find CRCW080515K0FKEA by Vishay Intertechnologies

For current availability and pricing of CRCW080515K0FKEA, or to explore alternate parts within the Metal Glaze/Thick Film Resistors category, you may research options at findchips.com. Historically, distributors such as Mouser Electronics, Digi-Key, Avnet, and Newark have stocked this part. However, it is crucial to verify current stock and pricing through the website.

Compare pricing for CRCW080515K0FKEA and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com