Overview of CRCW08051K00FKTA by Vishay Intertechnologies
The CRCW08051K00FKTA is a fixed resistor that falls under the Metal Glaze/Thick Film Resistors subcategory. This component features a resistance value of 1000 ohms (+/- 1% tolerance) and handles power up to 0.125 watts. Designed for surface mounting, it conforms to the 0805 [2012 Metric] packaging norm, commonly used in the electronics industry. This resistor stipulates a maximum operating temperature of 155°C and a minimum of -55°C, showcasing its robustness for various environments.
Manufactured by Vishay Intertechnologies, the CRCW08051K00FKTA is crafted from thick film material and features a 150V voltage rating. This part meets the AEC-Q200 standards, indicating its suitability for automotive applications, and is designed with a tin/lead (Sn/Pb) terminal finish with a nickel (Ni) barrier. Noteworthy is the resistor’s temperature coefficient of 100 ppm/°C, ensuring reliability and precision in temperature-variable conditions. Furthermore, its halogen-free status makes it an environmentally safer choice. This component remains active in the market, with a factory lead time of about 15 weeks and 4 days as per the latest available data.
Industry Applications for CRCW08051K00FKTA
Potentially, the CRCW08051K00FKTA could serve various industries where precision and environmental resistance are crucial. Below are some use cases in different sectors:
- Automotive: The resistor could potentially be used in automotive electronics due to its compliance with the AEC-Q200 standard. It could possibly be incorporated in engine control units, ABS systems, or in vehicle infotainment systems. The precision and high-temperature resistance of this component make it well-suited for these applications.
- Consumer Electronics: This resistor might be found in personal electronics such as smartphones, tablets, or laptops. Its compact size and precise resistance might be critical for managing power consumption and improving the durability and performance of these devices.
- Energy and Power Systems: With the ability to operate across a broad temperature range and handle a considerable voltage level, this resistor could potentially be included in power supply devices or renewable energy applications like solar inverters, enhancing their performance and longevity.
These potential applications should be examined and verified by engineering and design teams to ensure they adhere to specific industry standards and application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the realm of electronic components, specializing particularly in resistors and other passive components. Within the domain of Metal Glaze/Thick Film Resistors, Vishay offers a variety of parts, including the CRCW series to which the CRCW08051K00FKTA belongs. This product range is known for its reliability and precision in various applications, cementing Vishay’s reputation as a manufacturer of quality electronic components used across numerous industries, including automotive, telecommunications, and consumer electronics.
Where to Find CRCW08051K00FKTA by Vishay Intertechnologies
For up-to-date availability and pricing information on the CRCW08051K00FKTA, consider doing a comprehensive search on findchips.com. This site aggregates data from multiple distributors to provide current stock levels and competitive pricing. Historically, this part has been distributed by companies such as Avnet, Mouser Electronics, TTI, and Future Electronics. However, for real-time availability, it is recommended to check directly on findchips.com. This platform also allows for the exploration of alternate parts within the Metal Glaze/Thick Film Resistors category that might be offered by Vishay or other manufacturers.