Overview of CRCW08051K50FKEA by Vishay Intertechnologies
The CRCW08051K50FKEA is a fixed resistor characterized by its metal glaze/thick film technology. It is rated for a power dissipation of 0.125 watts and has a nominal resistance value of 1500 ohms. This component is designed to operate within a voltage rating of 150 volts and offers a tolerance of ±1%. The temperature coefficient of the resistor is specified at 100 ppm/°C, which indicates its stability over varying temperature conditions. It is housed in a compact 0805 chip package, making it suitable for surface mount applications. Additionally, the part is halogen-free and compliant with RoHS regulations, ensuring that it meets environmental sustainability standards.
Vishay Intertechnologies, the manufacturer, has provided several key features for this resistor, including laser trimmability and compliance with the AEC-Q200 standard for automotive electronic components. With an operational temperature range from -55 °C to 155 °C and a minimal height of 0.45 mm, it is designed to fit into various modern electronic assemblies without significant space constraints. The packaging is described as rectangular, and the terminal finish is matte tin over nickel, which contributes to the durability and reliability of the component in electronic circuits.
This information, combined with other data such as Pb-free and REACH compliance, positions the CRCW08051K50FKEA as a versatile solution for many electronic applications. As of the current writing, it has a reported factory lead time of approximately 53 weeks and 4 days, indicating the time required for production and handling before delivery.
Industry Applications for CRCW08051K50FKEA
The CRCW08051K50FKEA may find use in several industry applications due to its specific attributes. Here are a few potential use cases that might benefit from this particular resistor:
- Consumer Electronics: The small 0805 package size and thick film technology could support applications in devices such as smartphones, tablets, and wearables. The stability at higher temperatures may help in devices that experience varying thermal conditions.
- Telecommunications: Given its reliability and performance factors, this resistor might be utilized in networking equipment, signal processors, and other circuit boards that demand high precision and durability.
- Internet of Things (IoT): The compact dimensions and power rating of the CRCW08051K50FKEA illustrate its potential integration into IoT devices, which generally require efficient space utilization and low power consumption.
- Healthcare Devices: If applicable industry standards are met, such as those under the medical device guidelines, it could potentially be employed in portable monitoring devices or diagnostic equipment due to its stability and low tolerances.
- Automotive Applications: If automotive industry standards are relevant for your specific design, this resistor might find application in vehicle electronics, particularly because of its compliance with the AEC-Q200 standard.
These applications are purely conceptual and illustrative; they require in-depth analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Similar parts may also be utilized within these applications, depending on the specific circuit needs and design constraints.
About Vishay Intertechnologies
Vishay Intertechnologies is a well-established manufacturer in the electronic components industry, particularly recognized for its production of various types of resistors, including metal glaze/thick film types such as the CRCW08051K50FKEA. Their product portfolio is diverse, including components that are used in a wide range of applications from consumer electronics to specialized industrial uses. Vishay’s resistors are designed to meet rigorous performance standards and are crucial in maintaining signal integrity in electronic circuits.
Vishay’s commitment to innovation and quality is reflected in its extensive range of resistor products, including other models that may share similar properties with the CRCW08051K50FKEA. Their components are compliant with various standards, enabling engineers to select appropriate parts that meet both regulatory and functional requirements for their designs.
Where to Find CRCW08051K50FKEA by Vishay Intertechnologies
- Avnet Asia
- Schukat electronic
- Bristol Electronics
- TTI
- Quest Components
It’s important to note that stock levels may vary, so checking real-time availability and pricing on findchips.com is essential. Additionally, the site can be used to explore alternate options within the Metal Glaze/Thick Film Resistors category, which may offer similar specifications from Vishay Intertechnologies or other manufacturers to suit various design needs.