CRCW080520K0FKEA by Vishay Intertechnologies

Overview of CRCW080520K0FKEA by Vishay Intertechnologies

The CRCW080520K0FKEA is a fixed metal glaze/thick film resistor characterized by its power rating of 0.125 watts and resistance value of 20,000 ohms. With a 150V rated voltage, this component is designed to operate under a tolerance of ±1%, making it suitable for precision applications. The part operates effectively across a temperature range of -55 °C to 155 °C and boasts a temperature coefficient of 100 ppm/°C. Its construction is in surface mount technology (SMT) format, with a size code of 0805, ensuring compatibility with various PCB layouts.

Manufactured by Vishay Intertechnologies, the CRCW080520K0FKEA features laser trimming capabilities and is compliant with both RoHS and REACH standards, thereby enhancing its appeal for environmentally-conscious designs. This component is categorized under the electronic parts subcategory of Metal Glaze/Thick Film Resistors, which is known for its reliability and stability in diverse operating conditions. The part data attributes indicate a current lifecycle status of “Active,” ensuring its availability for ongoing engineering projects.

Industry Applications for CRCW080520K0FKEA

The versatility of the CRCW080520K0FKEA makes it potentially suitable for various industries. Here are a few possible applications:

  • Internet of Things (IoT): This part might be integrated into IoT devices for voltage regulation and signal conditioning. The 150V working voltage could be beneficial for sensor applications that operate in variable environments.
  • Environmental Monitoring: The environmental resilience of the CRCW080520K0FKEA could allow for its use in devices designed for monitoring atmospheric conditions. Its low tolerance and stable performance at high temperatures may be critical in outdoor sensor modules.
  • Telecommunications: Resistors like the CRCW080520K0FKEA might find utility in telecommunications equipment, where signal integrity is paramount. The high voltage rating and precise resistance value could contribute to maintaining signal clarity and minimizing noise.
  • Consumer Electronics: The compact size and surface mount capability of this resistor could make it a good candidate for modern consumer electronics like TVs or audio systems, where space constraints demand careful component selection.
  • Smart Cities: Potential use in smart infrastructure applications such as traffic signal management or public safety systems. The reliability and efficiency of this resistor might contribute to the overall functionality of these critical systems.

It is essential to note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is established as a prominent manufacturer of a wide range of electronic components, specifically known for their resistor offerings, including the CRCW080520K0FKEA. Their focus on the development of high-quality metal glaze/thick film resistors positions them favorably in numerous applications. Vishay adheres to strict industry standards, including AEC-Q200 for automotive applications, indicative of their commitment to quality and reliability.

In addition to the CRCW080520K0FKEA, Vishay offers several similar parts in the Metal Glaze/Thick Film Resistors category, which are engineered for performance across various demanding applications. This product line is designed to meet the needs of both standard and specialized applications, providing engineers with versatile solutions tailored to their specific requirements.

Where to Find CRCW080520K0FKEA by Vishay Intertechnologies

For those interested in procuring the CRCW080520K0FKEA, it is beneficial to research purchasing options on findchips.com. This platform can help locate the most current stock levels and pricing for this component. Historically, the part has been available from several distributors, including:

  • Chip1Stop
  • Avnet Asia
  • Mouser Electronics
  • Newark

It is advisable to verify current availability at these distributors and others, as stock levels may vary. Furthermore, exploring the Metal Glaze/Thick Film Resistors section on findchips.com could reveal alternate parts that might also meet your design requirements.

Compare pricing for CRCW080520K0FKEA and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com