Overview of CRCW08052K00FKEA by Vishay Intertechnologies
The CRCW08052K00FKEA is characterized as a fixed resistor under the Metal Glaze/Thick Film Resistors subcategory. Manufactured by Vishay Intertechnologies, this component features a resistance of 2000 ohms and a precision tolerance of ±1%. It is designed for surface mount (SMT) application with an 0805 chip size, making it suitable for compact electronic assemblies. The resistor supports a power rating of 0.125 watts and operates within a temperature range of -55°C to 155°C, which accommodates various environmental conditions.
The resistor is compliant with the AEC-Q200 standard, showcasing its suitability for automotive applications where high reliability under thermal stress is crucial. Its construction ensures a temperature coefficient of 100 ppm/°C, providing stable performance over temperature variations. Furthermore, the component is RoHS compliant and halogen-free, appealing to applications that require adherence to environmental regulations. The lead time from factories for this part, as currently listed, is approximately 13 weeks and 3 days.
Industry Applications for CRCW08052K00FKEA
The specifications of the CRCW08052K00FKEA allow it to be versatile in its use across various industries. Some potential applications could include:
- Consumer Electronics: This resistor might be used in portable devices such as smartphones and tablets, where precise voltage regulation and power management are crucial. Its compact size and energy efficiency suit it well for these applications.
- Automotive: Given its compliance with AEC-Q200, the resistor could potentially be utilized in automotive electronics such as engine control units, infotainment systems, or electronic stability programs where reliability and performance under high temperature are vital.
- Computing and Data Storage: The precision and stability of the resistor might make it suitable for power supply circuits in servers, SSDs, and networking hardware, where maintaining voltage accuracy is essential for system reliability and data integrity.
- Telecommunications: It could also be employed in telecommunications infrastructure, possibly within signal processing equipment where exact impedance matching is necessary to minimize signal loss over long distances.
Note that these potential industry applications are purely conceptual and should be further analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the manufacturing of electronic components, including Metal Glaze/Thick Film Resistors. The company’s extensive range of products often includes resistors like the CRCW08052K00FKEA, designed for a wide array of applications, from consumer electronics to industrial hardware. Vishay’s commitment to quality is evidenced by their products’ compliance with international standards such as RoHS and AEC-Q200. Their portfolio includes resistors tailored for specific applications that require precision, durability, and minimal environmental impact.
Where to Find CRCW08052K00FKEA by Vishay Intertechnologies
To purchase the CRCW08052K00FKEA, it is advisable to search through reliable distributors using platforms like findchips.com. Historically, this part has been available at distributors such as Chip1Stop, Avnet Asia, and Future Electronics, among others. Current stock levels and pricing can be checked on findchips.com. Additionally, for alternative components from Vishay Intertechnologies or other manufacturers, consider browsing through options listed under Metal Glaze/Thick Film Resistors on findchips.com.