Overview of CRCW08053K32FKEA by Vishay Intertechnologies
The CRCW08053K32FKEA is a fixed resistor that utilizes Metal Glaze/Thick Film technology, specifically designed for surface mount applications. This component has a resistance of 3320 ohms (3.32 kΩ) with a tolerance of ±1%. It is rated for a maximum power dissipation of 0.125 watts and operates effectively within a voltage range of up to 150 volts. The temperature coefficient of this part is rated at 100 ppm/°C, indicating its relatively stable performance across varying temperatures.
The dimensions of the package conform to the 0805 size code, measuring 2 mm in length, 1.25 mm in width, and a height of 0.45 mm. This compact form factor makes it suitable for a variety of applications where space is a constraint. Notably, the resistor is halogen-free and RoHS compliant, adhering to modern environmental standards. The component also supports lead-free assembly processes, making it a suitable choice for contemporary electronic designs.
As of the current writing, the factory lead time for CRCW08053K32FKEA is approximately 13 weeks and 3 days. This information is essential for procurement planning, especially in projects where timing is critical. The part is categorized as active in its life cycle, ensuring its availability for ongoing and future designs.
Industry Applications for CRCW08053K32FKEA
The versatility of the CRCW08053K32FKEA opens it up to various potential applications across multiple industries. Here are several example sectors that might find this component useful:
- Telecommunications: In telecommunications equipment, the 3320 ohm resistance could be utilized in circuits needing precise resistance values for signal conditioning or filtering. Potentially, this part might be incorporated into devices such as routers or network switches where reliable performance is necessary under varying environmental conditions.
- Consumer Electronics: The compact size and surface mount capability of the CRCW08053K32FKEA make it suitable for consumer devices like smartphones and tablets. These devices often utilize resistors in their audio and video signal pathways, where a stable performance over temperature could enhance user experience.
- Healthcare: While specific medical applications for this component require further validation, its compliance with RoHS and halogen-free standards could make it a candidate for use in medical devices. These devices may use resistors for sensor inputs or signal processing, where precision and reliability are critical.
- Internet of Things (IoT): In IoT devices, the reliable operation of resistors like the CRCW08053K32FKEA may prove advantageous in sensor circuits or communication modules. The tight tolerance and temperature stability might enable better data accuracy in various applications ranging from smart home devices to industrial automation.
It is essential to note that these potential industry applications are only conceptual and illustrative. Verification by engineering and design teams is crucial to ensure adherence to industry standards and specific application requirements. Similar parts in the Metal Glaze/Thick Film resistor category could also be analyzed for additional options based on specific needs.
About Vishay Intertechnologies
Vishay Intertechnologies is a significant player in the resistor manufacturing space, particularly known for its expertise in Metal Glaze/Thick Film resistors. The company offers a wide range of resistor types, including fixed resistors like the CRCW08053K32FKEA, which features robust performance characteristics suitable for various applications.
Vishay’s commitment to quality and standards such as AEC-Q200 highlights its adherence to rigorous tests and benchmarks that ensure durability and reliability. By offering components with properties like laser trimming and a wide operating temperature range, Vishay Intertechnologies provides engineers with versatile solutions for their circuit design needs. Other similar parts produced by Vishay may share comparable specifications, which can be beneficial for engineers evaluating options for specific applications.
Where to Find CRCW08053K32FKEA by Vishay Intertechnologies
For procurement, it is advisable to research where to purchase the CRCW08053K32FKEA. Currently, this component has historically been available from distributors such as Bristol Electronics, TTI, Quest Components, Avnet Americas, and others. To get the most accurate information on stock levels and pricing, it is recommended to visit findchips.com, which can also help identify alternative parts within the Metal Glaze/Thick Film Resistor category that might be offered by Vishay or other manufacturers.
Being aware of current stock and pricing information is essential for effective budget management and project planning. Make sure to check the availability on findchips.com to ensure you have the most updated information.