Overview of CRCW080549R9FKEA by Vishay Intertechnologies
The CRCW080549R9FKEA is a fixed resistor featuring a metal glaze/thick film technology. This component is designed for surface mount applications and is housed in a compact 0805 package, measuring 2 mm in length and 1.25 mm in width. It is rated for a maximum power dissipation of 0.125 W and has a nominal resistance value of 49.9 ohms. The resistor’s voltage rating is 150 V, and it offers a tolerance of ±1%, making it suitable for precision applications. Furthermore, the temperature coefficient is specified at 100 ppm/°C, contributing to its reliability across varying temperature conditions. The Metal Glaze/Thick Film Resistors are known for their stability and performance in circuit designs.
This component is fully compliant with RoHS directives and is halogen-free, catering to modern environmental standards. The availability of features such as laser trimming allows for precise resistance tailoring, which could be valuable in applications requiring stringent specifications. As of the current writing, the factory lead time is approximately 16 weeks and 4 days. This lead time reflects the manufacturer’s commitment to delivering high-quality parts while maintaining a moderate production schedule.
Industry Applications for CRCW080549R9FKEA
The CRCW080549R9FKEA, due to its characteristics, might find its use in various industries. Below are some potential applications where this part could fit, keeping in mind the need for analysis and verification by engineering teams to adhere to specific application requirements.
- Internet of Things (IoT): This resistor might be utilized in IoT devices, where power efficiency and size constraints are critical. Applications could include sensor networks or smart devices that communicate data wirelessly. The stability of the resistor’s characteristics could enhance the performance of low-power circuits.
- Telecommunications: In telecommunications equipment, the CRCW080549R9FKEA could potentially serve in signal conditioning circuits, where precise resistance values are critical for maintaining signal integrity. Components such as this could be used alongside amplifiers and filters in communication devices.
- Consumer Electronics: This part might be found in various consumer electronics, such as audio equipment or portable devices. The low power rating and compact size make it suitable for applications where space is a premium while maintaining performance, such as in smartphones or portable speakers.
- Healthcare: In medical devices, this resistor could potentially be used in diagnostic equipment or monitoring systems. Resistance stability and reliability across temperature fluctuations are important in applications that require precise measurements.
- Computing and Data Storage: The CRCW080549R9FKEA might be applicable in computing devices where performance and thermal management are key. This could include applications in servers or data storage units where precise electronic control is necessary.
It is worth noting that these potential industry applications are only conceptual and illustrative, thus requiring thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts in this category might also share some of these capabilities, contributing valuable resistance characteristics within these industries.
About Vishay Intertechnologies
Vishay Intertechnologies is a significant manufacturer in the electronic components industry, particularly known for its production of resistors, including the CRCW080549R9FKEA. With a strong history in the manufacturing of metal glaze/thick film resistors, Vishay’s components are often utilized in high-performance applications due to their adherence to industry standards such as AEC-Q200. Vishay’s resistors are known for their reliability, accuracy, and wide range of resistance values, catering to various applications across multiple sectors.
Like the CRCW080549R9FKEA, Vishay produces a variety of resistive components, including other fixed resistors that may offer different values, tolerances, or package types. Their focus on quality and compliance to standards such as RoHS enhances their product offering for engineers looking for dependable components for their designs.
Where to Find CRCW080549R9FKEA by Vishay Intertechnologies
For those interested in procuring the CRCW080549R9FKEA, the best approach would be to search for purchasing options on findchips.com, where you can also explore related Metal Glaze/Thick Film Resistors that might be offered by Vishay Intertechnologies or other manufacturers. Historically, this part has been available through distributors such as Avnet Abacus, TME, and Mouser Electronics. However, it is important to verify current stock levels and pricing through the findchips platform to ensure accurate and updated information.