CRCW08054K00FKTA by Vishay Intertechnologies

Overview of CRCW08054K00FKTA by Vishay Intertechnologies

The CRCW08054K00FKTA is a fixed resistor, part of the Metal Glaze/Thick Film Resistors category. This specific model from Vishay Intertechnologies features a resistance value of 4000 ohms, a power rating of 0.125W, and an operational voltage of 150V. With a resistance tolerance of 1% and a temperature coefficient of 100 ppm/°C, it is designed for high precision applications. The CRCW08054K00FKTA also meets the AEC-Q200 standard, making it suitable for automotive applications. It is packaged in an 0805 chip size suitable for surface mount (SMT) assembly, facilitating easier manufacturing processes due to its small form factor and compatibility with standard SMT machines.

This resistor operates efficiently over a wide temperature range from -55°C to +155°C, ensuring stability and reliability in varying environmental conditions. The product is halogen-free, reducing environmental impact and enhancing safety by eliminating hazardous substances. The terminal finish of tin lead over nickel also improves its solderability and long-term reliability. The part status is active, making it readily available for new designs and production.

Industry Applications for CRCW08054K00FKTA

Due to its specific attributes, the CRCW08054K00FKTA may find uses in several industries where reliability, precision, and environmental compliance are required:

  • Automotive: The CRCW08054K00FKTA could potentially be used in automotive electronics due to its compliance with the AEC-Q200 standard. Applications may include electronic control units (ECUs), infotainment systems, and powertrain components where precision and stability under variable temperatures are required.
  • Consumer Electronics: In consumer electronics, this resistor might be used in devices such as smartphones, tablets, and laptops, performing critical functions in the power management systems or as part of the circuit protection modules where stable characteristics are crucial.
  • Telecommunications: The part could also be utilized in telecommunications equipment, potentially in base stations and networking devices. Here, the high-temperature resistance and precision would be beneficial for long-term operational stability.
  • Energy and Power Systems: In energy applications, such as power supplies and smart grid technologies, the CRCW08054K00FKTA might play a critical role due to its high voltage rating and environmental resistance.

Note: These potential industry applications are conceptual and require thorough analysis by engineering and design teams, ensuring compliance with specific application requirements and industry standards.

About Vishay Intertechnologies

Vishay Intertechnologies is a leading manufacturer in the electronic components industry, with a broad portfolio that includes a variety of resistors, among them the Metal Glaze/Thick Film Resistors. Vishay’s expertise in producing high-quality, reliable thick film resistors like the CRCW08054K00FKTA is well-regarded in the industry. This reputation is backed by ongoing investments in research and development, ensuring Vishay components meet the evolving needs of a diverse set of industries including automotive, industrial, medical, and consumer electronics.

Where to Find CRCW08054K00FKTA by Vishay Intertechnologies

To find and purchase the CRCW08054K00FKTA by Vishay Intertechnologies, checking current stock levels and pricing at reputable distributors is essential. Historically, the part has been available from distributors such as Digi-Key Electronics, Mouser Electronics, and Newark. However, to ensure you are getting the most up-to-date availability and competitive pricing, visit our platform at findchips.com. When considering alternate parts or similar items from other manufacturers that meet this configuration, you can also utilize the Metal Glaze/Thick Film Resistors subcategory page on our site for a comprehensive comparison and selection process.

Compare pricing for CRCW08054K00FKTA and other Metal Glaze/Thick Film Resistors at findchips.com