CRCW08054K70FKEA by Vishay Intertechnologies

Overview of CRCW08054K70FKEA by Vishay Intertechnologies

The CRCW08054K70FKEA is a fixed resistor under the subcategory of Metal Glaze/Thick Film Resistors and is manufactured by Vishay Intertechnologies. It features a resistance value of 4700 Ohms and a tolerance of ±1%. The resistor has a power rating of 0.125 watts and can handle a maximum voltage of 150 volts. This specific model is compliant with RoHS standards and is also halogen-free. It is designed for surface mount technology, with an 0805 package size, making it suitable for compact electronic applications.

This resistor is constructed using metal glaze/thick film technology, offering a reliable and stable performance across a wide range of temperatures, from -55°C to +155°C. It is especially noted for its laser trimmability which allows for precise adjustments of resistance values at the post-manufacturing stage if necessary. The resistor’s temperature coefficient stands at 100 ppm/°C, indicating minimal resistance change with temperature fluctuations, which makes it ideal for high-precision applications.

Additional features of the CRCW08054K70FKEA include a rectangular construction, surface mount mounting feature, and wraparound terminal shape with a matte tin over nickel terminal finish, enhancing the solderability and connection reliability. This part conforms to AEC-Q200 standard, which qualifies components for use in automotive applications for enhanced reliability and performance under tough environments.

Industry Applications for CRCW08054K70FKEA

CRCW08054K70FKEA can be applied in a variety of settings, contributing critical functions in many systems due to its precision, reliability, and compactness. Here are several industries where this resistor could potentially be beneficial:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops could utilize this resistor in their circuitry due to its compact size and precision. Components like CRCW08054K70FKEA could potentially help in achieving the desired device performance while maintaining energy efficiency and temperature stability.

  • Computing and Data Storage: Servers and storage systems that require precise voltage regulation and power management might make use of such resistors. Stability at different operating temperatures is pivotal, and the temperature coefficient of CRCW08054K70FKEA suggests its possible applicability in these systems.

  • Healthcare: Equipment such as medical scanners and monitors, which require strict adherence to performance criteria, could benefit from the precision and reliability of these thick film resistors. Though this specific use would need corroboration for standards compliance and suitability, the attributes like low tolerance and stable temperature behavior could make them ideal candidates.

  • Audio and Video Systems: In audio amplifiers and broadcasting equipment where consistent performance is required regardless of environmental changes, CRCW08054K70FKEA might find usage. Its ability to handle significant voltage and maintain stability under varying temperatures could be beneficial.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the manufacturing of electronic components, including Metal Glaze/Thick Film Resistors. The company has a reputation for producing durable, precise, and effective components across a broad spectrum of industries. Vishay’s product line of resistors, including CRCW08054K70FKEA, demonstrates their commitment to quality and innovation, serving applications from industrial to consumer electronics. The company ensures that its products, such as CRCW08054K70FKEA, meet high standards of quality and reliability, which are often certified to global and industry-specific standards.

Where to Find CRCW08054K70FKEA by Vishay Intertechnologies

To purchase the CRCW08054K70FKEA, it is recommended to check current stock levels and pricing on findchips.com. This part has historically been available from distributors such as LCSC, Avnet, Mouser Electronics, and Newark, among others. However, availability can fluctuate, so checking up-to-date information is crucial. For alternatives, you could also browse other Metal Glaze/Thick Film Resistors that might be offered by Vishay Intertechnologies or other manufacturers.

Compare pricing for CRCW08054K70FKEA and other Metal Glaze/Thick Film Resistors at findchips.com