Overview of CRCW12060000Z0EAHP by Vishay Intertechnologies
The CRCW12060000Z0EAHP, manufactured by Vishay Intertechnologies, is a fixed resistor categorized under Metal Glaze/Thick Film Resistors. Specifically designed for surface mount (SMT) application, this component features a power rating of 0.75 watts and a resistance of 0 ohms. It comes in a 1206 chip size, which corresponds to the metric dimensions of 3.2mm in length and 1.6mm in width. The part is compliant with RoHS, lead-free, and REACH standards, signifying its adherence to environmental and safety regulations.
Its operating temperature ranges from -55 °C to a maximum of 155 °C, making it suitable for a variety of thermal environments. Additionally, it has a current rating of 10A and is equipped with wraparound terminals finished with Matte Tin (Sn) with a Nickel (Ni) barrier, providing reliable and durable connections. This model is particularly notable for meeting the AEC-Q200 standard, which underscores its robustness and suitability for use in the automotive sector. It is also packaged in paper tape reels that are 7 inches in size, facilitating automated assembly processes.
Industry Applications for CRCW12060000Z0EAHP
The properties of CRCW12060000Z0EAHP make it potentially applicable in various industries. The following are some illustrative examples where this resistor could be utilized, though these suggestions necessitate further verification and testing by engineering teams:
- Automotive: Given its compliance with the AEC-Q200 standard, the CRCW12060000Z0EAHP could potentially be used in automotive electronics such as engine control units (ECUs), powertrain systems, or automotive infotainment systems. Its high power rating and temperature resilience ensure performance under harsh conditions.
- Telecommunications: In telecom equipment where high current capacity and minimal resistance are crucial for signal distribution and power management, this resistor might feature in power supplies and network hardware such as routers or switchers.
- Computing and Data Storage: Its robust design could make it suitable for use in power management circuits within servers, hard drives, or SSDs, where stable and reliable operation is needed.
Note that these potential industry applications are only conceptual and require thorough analysis and verification by design and engineering teams for adherence to industry standards and specific requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the manufacture of Metal Glaze/Thick Film Resistors. The company specializes in various resistor types, including thick film, metal oxide, and wirewound models, suitable for a vast range of applications. Vishay’s CRCW12060000Z0EAHP is just one example of their commitment to producing high-quality, reliable components that meet stringent industry standards. Vishay’s resistors are widely recognized for their durability and accuracy, making them advantageous for critical and high-performance applications.
Where to Find CRCW12060000Z0EAHP by Vishay Intertechnologies
If you are looking to source the CRCW12060000Z0EAHP resistor, it is recommended to start your search at Findchips.com. On this platform, you can access current stock levels, pricing, and availability from various distributors. Historically, this part has been available from distributors such as Mouser Electronics, Avnet Americas, LCSC, and Future Electronics. However, for the most current and comprehensive sourcing information, checking Findchips.com will provide access to a wide range of suppliers and competitive pricing.