CRCW1206100RFKEA by Vishay Dale

Overview of CRCW1206100RFKEA by Vishay Dale

The CRCW1206100RFKEA is a precision thick film chip resistor designed and manufactured by Vishay Dale. This component stands out for its resistance value of 100 Ohms with a precision tolerance of 1%. It operates at a quarter-watt (1/4W) power rating and has a temperature coefficient of ±100ppm/°C. This Surface-Mount Device (SMD) is encapsulated in a molded package, characterized by the 1206 footprint, which is a common size, making it adaptable to a wide range of printed circuit boards (PCBs). The resistor is provided on a Tape and Reel (T/R) for ease of automatic assembly processes. While the REACH compliance code is unspecified, it is labeled as “Active” in its part life cycle, indicating that it is currently in production and available for use and procurement.

Industry Applications for CRCW1206100RFKEA

Given the properties and specifications of the CRCW1206100RFKEA, it has potential for broad applicability across various industry sectors. These include but are not necessarily limited to Internet of Things (IoT), Industrial Automation, Consumer Electronics, Computing and Data Storage, and Telecommunications. These applications are only illustrative and require careful analysis and verification by engineering and design teams to meet specific standards and requirements.

The specific qualities of the CRCW1206100RFKEA, including precision resistance, a broad operating temperature range, and a standard size package, make it potentially suitable for:

  • Internet of Things (IoT): Potentially used in smart home devices, such as thermostats and lighting controls, where precision resistance can help in accurate sensing and control.
  • Industrial Automation: Could be employed in control systems or sensor interfaces where stable and precise resistance values are necessary for accurate measurements and processes.
  • Consumer Electronics: Might be utilized in various electronic gadgets, including mobile devices and wearables, for impedance matching or signal conditioning, enhancing device performance and reliability.
  • Computing and Data Storage: Possibly used in power supply circuits of servers and storage devices to ensure power stability and performance consistency.
  • Telecommunications: Potentially applicable in network equipment for impedance control and signal conditioning, contributing to reliable data transmission.

Please note that these potential industry applications are conceptual and require additional engineering analysis and validation to ensure compliance with industry standards and specific application requirements.

About Vishay Dale

Vishay Dale is a recognized leader in the manufacture of electronic components, notably in resistors. This includes a wide variety of resistor types, with CRCW1206100RFKEA being one of the high-quality Thick Film Resistors offered by the company. Vishay Dale’s products are known for their precision, reliability, and robustness, meeting the needs of demanding applications in industries such as automotive, industrial, computing, and telecommunications. The company’s dedication to quality and innovation has placed it at the forefront of resistor technology, making its components well-suited to a variety of applications.

Where to Find CRCW1206100RFKEA by Vishay Dale

For procurement professionals and engineers looking to integrate the CRCW1206100RFKEA into their projects, it is advisable to begin your search on findchips.com. This platform enables users to find current stock levels, pricing, and availability of CRCW1206100RFKEA from multiple distributors. Additionally, findchips.com provides access to a wide array of Thick Film Resistors, offering alternatives that might also be suitable for your application. Historically, this part has been available at distributors such as Bristol Electronics, Quest Components, and DigiKey. However, to get the most updated stock levels and best pricing options, visiting findchips.com is recommended.

Compare pricing for CRCW1206100RFKEA and other Thick Film Resistors / Resistors at findchips.com