Overview of CRCW1206100RFKEA by Vishay Intertechnologies
The CRCW1206100RFKEA is a fixed resistor, characterized by its metal glaze/thick film technology. It is designed with a power rating of 0.25W and a resistance value of 100 ohms, suitable for handling up to 200V with a precision tolerance of ±1%. This component also features a temperature coefficient of 100 ppm/°C, making it reliable over a range of operating temperatures from -55°C to +155°C. The CRCW1206100RFKEA is a surface mount, 1206 package size chip that is both halogen-free and RoHS compliant, ensuring its suitability for eco-friendly applications. Notably, this part is also AEC-Q200 certified, making it a prime choice for automotive applications where reliability and durability are critical. The additional features of being laser trimmable and possessing a pure Tin (Sn) with Nickel (Ni) barrier terminal finish further enhance its application versatility and performance reliability. As of the current writing, this part has a factory lead time of 17 weeks and 1 day.
Industry Applications for CRCW1206100RFKEA
The Metal Glaze/Thick Film Resistors like CRCW1206100RFKEA possess attributes that suit a wide range of industry applications. It’s important to understand that these potential applications are conceptual and require thorough analysis and verification by engineering teams to ensure compliance with specific industry standards and requirements. Here are some potential use cases:
- Internet of Things (IoT): Given its precision and stability, CRCW1206100RFKEA might be used in IoT devices for ensuring accurate sensing and control. Its compliance with the AEC-Q200 standard suggests potential in automotive IoT applications, such as in smart vehicles for monitoring and controlling systems.
- Consumer Electronics: These resistors could potentially be incorporated into various consumer electronic products, such as smart home devices and audio/visual equipment, due to their compact size and reliability over a wide temperature range.
- Environmental Monitoring Systems: The robustness of CRCW1206100RFKEA against environmental variations makes it an ideal choice for outdoor environmental monitoring equipment, which requires components that can withstand variable temperatures and conditions.
- Telecommunications: This type of resistor might find application in telecommunications equipment, where stable and reliable performance is essential for signal control and processing tasks.
Note that these potential industry applications are illustrative and require verification by professional engineering and design teams to fit into specific devices while adhering to industry and application-specific standards.
About Vishay Intertechnologies
Vishay Intertechnologies is a globally recognized leader in the manufacture of electronic components, including a vast array of resistors. In the realm of Metal Glaze/Thick Film Resistors, Vishay offers products like the CRCW1206100RFKEA, known for their quality, reliability, and precision. Vishay’s products often set the standard in the industry, with the company’s commitment to innovation and quality evident across its product range. Whether it’s the automotive sector, consumer electronics, or industrial applications, Vishay’s components are at the forefront, powering technologies of the present and the future.
Where to Find CRCW1206100RFKEA by Vishay Intertechnologies
For those looking to purchase the CRCW1206100RFKEA or explore similar Metal Glaze/Thick Film Resistors, FindChips.com is an invaluable resource. Here, you can get current stock levels, pricing, and detailed part information from a wide array of distributors. Historically, distributors such as Mouser Electronics, Newark, Future Electronics, and Avnet have stocked this part, but availability can fluctuate. Therefore, checking FindChips for the most up-to-date information on stock levels and pricing is highly recommended for procurement professionals and engineers alike.