CRCW120610R0FKEAHP by Vishay Intertechnologies

Overview of CRCW120610R0FKEAHP by Vishay Intertechnologies

The CRCW120610R0FKEAHP by Vishay Intertechnologies is a fixed resistor belonging to the Metal Glaze/Thick Film Resistors subcategory. Engineered to handle a maximum operating temperature of 155 °C and a minimum of -55 °C, this component is designed for durability and reliability under varied environmental conditions. With a resistance value of 10 ohms and a tolerance of 1%, along with a temperature coefficient of 100 ppm/°C, it ensures high precision and stability in performance.

Constructed in a rectangular package with dimensions typical to the 1206 size code (3.1 mm x 1.6 mm x 0.5 mm), the CRCW120610R0FKEAHP is suitable for surface mount technology (SMT). The resistor is rated for 0.75W power dissipation, making it apt for moderate power requirements within circuits. The operating voltage rating is at 200V which aligns with its power capabilities. Additionally, it is characterized by its halogen-free and RoHS compliant status, promoting environmentally responsible usage.

Notably, this component is also AEC-Q200 qualified, suggesting its suitability for automotive applications demanding high reliability under harsh conditions. Furthermore, its factory lead time is currently at 13 weeks and 3 days, as of this writing, and it adheres to several international standards, including REACH compliance, which assures its global acceptance in various electronic markets.

Industry Applications for CRCW120610R0FKEAHP

  • Automotive: Given AEC-Q200 certification, the CRCW120610R0FKEAHP could potentially be integrated into electronic control units, infotainment systems, and other automotive electronics where environmental resilience is crucial. These applications would benefit specifically from the resistor’s precise tolerance and stability over a wide temperature range.
  • Telecommunications: This part might be used in telecom infrastructure equipment such as base stations or network repeaters, where consistent performance and minimal drift over time and temperature are essential. The high resistance accuracy and robust packaging can potentially enhance signal integrity in these settings.
  • Computing and Data Storage: The resistor could potentially be used in server power supplies, where power stability and reliability are critical. Its ability to handle significant voltage levels and its effective power dissipation properties could make it suitable for power regulation modules.
  • IoT Devices: For IoT applications, especially in harsh environments, the CRCW120610R0FKEAHP might be utilized in sensor interfaces or conditioning circuits. The product’s robust thermal and electrical characteristics could ensure reliable operation in varying ambient conditions.

All these potential applications are illustrative and require precise verification by engineering teams to ensure compatibility with specific design guidelines and industry standards.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the manufacture of electronic components, with a strong focus on resistors. Among its broad portfolio, the Metal Glaze/Thick Film resistors category stands out, inclusive of products like the CRCW120610R0FKEAHP. Vishay’s resistors are engineered for reliability, precision, and performance, accommodating a wide array of industrial requirements.

The company consistently presses for advancements in technology, such as achieving smaller component sizes with higher power ratings and better temperature coefficients. This commitment ensures that Vishay products like the CRCW120610R0FKEAHP often set benchmarks for performance in electronics design across various applications.

Where to Find CRCW120610R0FKEAHP by Vishay Intertechnologies

For those interested in purchasing the CRCW120610R0FKEAHP, it is advisable to begin your search on findchips.com. Not only can you find current stock levels and pricing, but you can also explore alternatives within the Metal Glaze/Thick Film Resistors category. Previously, distributors such as TTI, Mouser Electronics, and Farnell have been known to stock this part. However, it’s essential to check for the most updated availability and pricing via findchips.com.

Compare pricing for CRCW120610R0FKEAHP and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com