Overview of CRCW12061K00FKTA by Vishay Intertechnologies
The CRCW12061K00FKTA is a fixed resistor designed with a metal glaze/thick film technology, offering a resistance value of 1000 ohms. This component is rated for a maximum power dissipation of 0.25 watts and can handle a working voltage of up to 200 volts. With a tolerance of ±1% and a temperature coefficient of 100 ppm/°C, it presents a reliable performance across varying environmental conditions.
Its dimensions follow the 1206 chip format, making it suitable for surface mount applications. The rectangular package measures 3.2 mm in length, 1.6 mm in width, and has a height of 0.55 mm. Notably, the component is halogen-free, which may be a consideration for environmentally conscious applications. The part is currently classified as active in its life cycle, ensuring that it is available for use in ongoing and new projects.
This resistor does not comply with RoHS and has a Pb-free code of “No.” Additionally, it has a Reach compliance code of “not compliant.” Other pertinent attributes include a maximum operating temperature of 155 °C and a minimum of -55 °C, allowing for versatility in different thermal environments.
As of the current writing, the factory lead time stands at approximately 15 weeks, 3 days, which is useful for procurement planning. The terminal finish for this part is tin/lead (Sn/Pb), and it features a wraparound terminal shape that caters to surface mounting requirements.
Industry Applications for CRCW12061K00FKTA
Given its attributes and specifications, the CRCW12061K00FKTA may find applications across various industries. Below are a few potential applications where this component might be suitable:
- Consumer Electronics: This thick film resistor might be found in devices where precise resistance values are crucial, such as in audio equipment or power management circuits. The 1% tolerance and 200V rating could support functionalities like volume control or signal conditioning.
- Telecommunications: In communication devices, the resistor could potentially be used in impedance matching circuits or as part of filtering networks. Its surface mount design allows for compact integration in high-density circuit layouts.
- Renewable Energy: The durable characteristics of the CRCW12061K00FKTA could possibly support applications within solar inverters or wind turbine control systems where reliable performance at varying temperatures is crucial.
- Computing and Data Storage: In server equipment or high-performance computing systems, this resistor might be used to regulate voltage levels or manage power dissipation, thus ensuring stable operation.
- Environmental Monitoring: This part could be integrated into sensors and monitoring equipment that require accurate data reading in fluctuating environmental conditions. Its operating temperature range broadens its usability in various outdoor settings.
It is important to note that the mentioned industry applications are only conceptual and illustrative. A thorough analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements. Similar parts within the metal glaze/thick film resistor category might also be beneficial for these applications if they meet the requisite specifications.
About Vishay Intertechnologies
Vishay Intertechnologies is a well-established manufacturer in the electronic components industry, particularly known for its extensive product line of resistors, including those from the metal glaze/thick film resistors category. The company specializes in delivering a wide array of components designed for high reliability and performance across various applications.
The CRCW12061K00FKTA is a part of their robust offering in fixed resistors. Vishay also manufactures similar parts that may provide alternative options for engineers and design teams. Their continued focus on innovation and quality makes them a solid choice for procurement when considering resistive components.
Where to Find CRCW12061K00FKTA by Vishay Intertechnologies
To determine where to purchase the CRCW12061K00FKTA, it is advisable to research current stock and pricing on findchips.com. This platform allows users to not only find this specific part but also explore related parts within the metal glaze/thick film resistors category that might be offered by Vishay or other manufacturers.
This part has been historically available at distributors such as Avnet Asia, TTI, Quest Components, and Future Electronics. However, potential buyers are encouraged to visit findchips.com for real-time updates on availability and pricing to make informed procurement decisions.