Overview of CRCW12061M00FKEA by Vishay Intertechnologies
The CRCW12061M00FKEA is a fixed resistor characterized by its metal glaze/thick film technology, specifically designed for surface mount applications. This resistor features a resistance value of 1,000,000 ohms (1MΩ) with a tolerance of ±1%, which allows for a high degree of accuracy in circuit designs. It is rated for a power dissipation of 0.25 watts (250 mW) and a maximum operating voltage of 200 volts. Additionally, it exhibits a temperature coefficient of 100 ppm/°C, making it suitable for applications where temperature variations can significantly impact performance.
This resistor comes in a rectangular chip form factor with dimensions of 1206, which is equivalent to 3.2 mm by 1.6 mm and a height of 0.55 mm. The resistor is halogen-free and compliant with RoHS standards, ensuring it meets contemporary environmental regulations. It is also designed to be laser trimmable, allowing for precise adjustments to its resistance value, which is beneficial in applications that require fine-tuning.
The manufacturer, Vishay Intertechnologies, has indicated that the part is currently active in the market and compliant with relevant regulatory standards, including REACH compliance. As of the current writing, the factory lead time for this component is 12 weeks, which is important for procurement considerations. The ECCN code for this part is EAR99, and it falls under HTS code 8533.21.00.30, which is relevant for international shipping and compliance documentation.
Industry Applications for CRCW12061M00FKEA
Due to its features and specifications, the CRCW12061M00FKEA might find applications across a variety of industries. Here are some potential use cases:
- Internet of Things (IoT): The resistor could be utilized in IoT devices that require accurate resistance values for sensor calibration. Devices like smart thermostats or connected sensors might utilize this part to optimize performance and ensure reliable data transmission.
- Consumer Electronics: This resistor may be used in consumer electronics such as televisions, smartphones, and wearable devices, where precise electronic controls are necessary. Its compact size and surface mount design are ideal for circuit boards where space is at a premium.
- Telecommunications: In telecommunications equipment, the CRCW12061M00FKEA could be used in signal processing circuits, where maintaining signal integrity is essential. The high voltage rating provides versatility across multiple applications within the telecommunications systems.
- Healthcare: This resistor might be employed in medical devices that require precise measurements and reliability, such as monitoring equipment or diagnostic tools. The compliance with RoHS and halogen-free characteristics can be crucial for medical applications, where safety is paramount.
- Smart Cities: With the increasing integration of smart technology in urban systems, the resistor could potentially be used in smart parking systems or environmental monitoring devices. Accuracy in resistance values can support sensors that collect data for real-time monitoring and reporting.
It is important to note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Additionally, similar parts within this category may also fulfill these roles depending on precise specifications needed for each application.
About Vishay Intertechnologies
Vishay Intertechnologies is a significant player in the passive and discrete components market, specifically known for its extensive range of resistors, including Metal Glaze/Thick Film Resistors such as the CRCW12061M00FKEA. The company has established a reputation for delivering reliable components that meet rigorous standards and regulations, including AEC-Q200 compliance which is relevant for automotive applications.
Vishay manufactures a wide array of resistors, each designed for various applications, ensuring that they meet the evolving demands of the electronics industry. The use of thick-film technology in their resistor products allows for high precision, reliability, and increased durability, suitable for expansive operating temperatures and voltages. The CRCW12061M00FKEA is just one of many parts in their catalog, which illustrates their commitment to innovation and quality in electronic components.
Where to Find CRCW12061M00FKEA by Vishay Intertechnologies
If you are looking to purchase the CRCW12061M00FKEA, it is advisable to research current stock levels and pricing on findchips.com. This part falls under the Metal Glaze/Thick Film Resistors category, where you can also find alternate parts offered not only by Vishay Intertechnologies but other manufacturers as well.
Historical distributors for this part include:
- Avnet Asia
- Future Electronics
- Mouser Electronics
- TME
Please note that while these distributors have been sources for the CRCW12061M00FKEA in the past, stock availability may vary, and it is essential to check findchips.com for the most current information.