Overview of CRCW2010267RFKEF by Vishay Intertechnologies
The CRCW2010267RFKEF is a fixed resistor from Vishay Intertechnologies, employing metal glaze/thick film technology. It is designed with a power rating of 0.75 watts and a nominal resistance value of 267 ohms, housed in a 2010 chip size surface mount package. This resistor offers a tolerance of ±1% and a temperature coefficient of ±100 ppm/°C, ensuring reliable performance over a wide range of temperatures. Its rated voltage is 400 volts, and it meets rigorous standards including RoHS compliance and halogen-free specifications. The construction of the resistor is rectangular, featuring a surface mount mounting feature, designed to work efficiently up to a maximum operating temperature of 155°C and minimum of -55°C.
This resistor is distinguished by several advanced features, including a lead-free status, robust environmental compatibility (RoHS and REACH compliant), and suitability for applications requiring high accuracy and stability identified by its AEC-Q200 reference standard. Additionally, it supports precision applications with its laser trimmable capability, making it suitable for various demanding environments.
Industry Applications for CRCW2010267RFKEF
Due to its precise resistance control and robust environmental features, the CRCW2010267RFKEF could potentially serve a variety of industrial applications. The chosen properties make it suitable for sectors that demand reliability and precision in various operating environments. Here are some illustrative examples:
- Consumer Electronics: This resistor might be used in sophisticated consumer electronics where stable power control within components is crucial, such as in high-end home entertainment systems or precision audio devices.
- Energy and Power Systems: In power supply circuits and renewable energy inverters, the resistor could potentially handle fluctuations and contribute to the safety and efficiency of these systems.
- Medical Imaging: Given its high reliability and compliance with stringent quality standards such as AEC-Q200, this component could be used in the precise calibration needed for various medical imaging equipment.
It should be noted that these potential industry applications are conceptual and need detailed analysis and verification by engineering and design teams for compliance with specific industry standards and application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the electronic components industry, with Metal Glaze/Thick Film Resistors being one of their specialties. This manufacturer is known for producing a wide range of resistors, including the CRCW2010267RFKEF. Vishay’s products are integrated into everything from simple computing devices to complex automotive systems, reflecting their commitment to supplying robust, precise, and reliable components across a spectrum of electronic fundamentals.
Where to Find CRCW2010267RFKEF by Vishay Intertechnologies
The CRCW2010267RFKEF and similar Metal Glaze/Thick Film Resistors are typically available through a variety of distributors. While specific distributors such as TTI, Avnet Americas, TTI Europe, Future Electronics, and Mouser Electronics have historically offered this part, current availability, stock levels, and pricing are best checked via findchips.com. This platform provides real-time data from multiple distributors to help in sourcing electronic components effectively.