CRCW2512200RJNEG by Vishay Intertechnologies

Overview of CRCW2512200RJNEG by Vishay Intertechnologies

The CRCW2512200RJNEG is a fixed resistor designed with a metal glaze/thick film technology that offers a nominal resistance of 200 Ohms. This component is rated for a power dissipation of 1 watt and has a maximum voltage rating of 500 volts. With a tolerance of +/- 5% and a temperature coefficient of 200 ppm/°C, it is suitable for use in a variety of electronic applications, including those that require precision and reliability. The part features a surface mount package with dimensions of 2512, translating to a height of 0.6 mm, a length of 6.3 mm, and a width of 3.15 mm, making it suitable for compact designs. The resistor is halogen-free and compliant with ROHS standards, ensuring environmentally friendly characteristics.

Manufactured by Vishay Intertechnologies, a significant player in the electronic components industry, the CRCW2512200RJNEG is part of their extensive range of resistors. The company has a reputation for producing high-quality components, and this particular part is no exception. The resistor also adheres to the AEC-Q200 standard, indicating its reliability in automotive applications.

Industry Applications for CRCW2512200RJNEG

The CRCW2512200RJNEG might find use across several industries, depending on the specific requirements of the application. Below are examples of potential industry applications where this resistor could be utilized:

  • Consumer Electronics: The resistor might be integrated into audio devices, televisions, or computers, where it could help in signal processing or voltage division. Its compact surface mount form factor is beneficial in devices with space constraints.
  • Energy and Power Systems: This resistor may be applied in power regulation circuits or as a part of energy conversion systems. Its rating of 500V could support applications in high-voltage environments, potentially contributing to the stability of power distribution circuits.
  • Medical Imaging: The CRCW2512200RJNEG could be suitable for use in diagnostic equipment where precision and reliability are critical. The tolerances and environmental compliance may be beneficial in maintaining the integrity of sensitive medical devices.
  • Robotics and Drones: In these applications, the resistor might be employed in control systems or sensor circuits, allowing for accurate feedback and control. Its robust characteristics could contribute to the reliability of autonomous systems.
  • Audio and Video Systems: The resistor might serve in various components such as amplifiers or mixers, where precise resistance values are critical for maintaining audio quality and overall system performance.

It is important to note that these potential applications are illustrative and would require comprehensive analysis and validation by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a leading manufacturer in the electronic components industry, particularly known for its diverse array of resistors, including metal glaze/thick film resistors like the CRCW2512200RJNEG. The company emphasizes innovation and quality, producing a wide range of components that cater to various electronic applications. They offer types of resistors including fixed, variable, and specialized resistors to meet industry needs. The AEC-Q200 qualification of this part illustrates Vishay’s commitment to providing reliable and high-performance components, specifically tailored for automotive and other demanding applications. Other similar parts from Vishay may also include a variety of resistors suitable for different power and resistance requirements, maintaining the same quality and reliability standards.

Where to Find CRCW2512200RJNEG by Vishay Intertechnologies

To explore purchasing options for the CRCW2512200RJNEG, it is recommended to check our site at findchips.com. This platform can assist in identifying current stock levels and pricing. The part is typically available through several distributors, including:

  • Avnet Abacus
  • Chip 1 Exchange
  • Tti
  • Quest Components
  • Mouser Electronics

However, availability at these distributors may vary, and you should visit findchips to verify current stock and pricing information. The site also provides resources to find alternate parts under the Metal Glaze/Thick Film Resistors subcategory that might meet your specifications or application needs.

Compare pricing for CRCW2512200RJNEG and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com