CRE2512-FZ-R004E-2 by Bourns Inc

Overview of CRE2512-FZ-R004E-2 by Bourns Inc.

The CRE2512-FZ-R004E-2 is a fixed resistor that employs metal alloy technology, designed specifically for surface mount applications. It has a resistance value of 0.004 ohms, with a tolerance of ± 1%, indicating its precision in applications that require accurate resistance values. The resistor comes in a 2512 package size, which measures 6.4 mm in length, 3.2 mm in width, and 0.7 mm in height. Rated for a power dissipation of 2 watts, it is suitable for various high-power applications.

This part is characterized by a temperature coefficient of 50 ppm per degree Celsius, indicating how its resistance value may change with temperature variations. The resistor operates efficiently in a temperature range from -55 °C to 170 °C, making it versatile for different environmental conditions. Furthermore, the Metal Alloy Resistors category emphasizes its suitability for applications requiring stability and reliability. This component is RoHS compliant and features a matte tin terminal finish with a nickel barrier, enhancing its durability and performance in electronic circuits.

Industry Applications for CRE2512-FZ-R004E-2

The CRE2512-FZ-R004E-2 could potentially be utilized across various industries due to its specific characteristics and specifications. Here are some potential applications:

  • Internet of Things (IoT): This resistor might be used in IoT devices that require precise current sensing capabilities. For example, it could be integrated into smart home devices to monitor electrical consumption, helping users optimize energy usage.
  • Industrial Automation: In industrial settings, the resistor might find applications in control circuits to monitor current levels in machines. Components like programmable logic controllers (PLCs) could potentially use this resistor to ensure equipment operates within safe parameters.
  • Transportation and Logistics: The CRE2512-FZ-R004E-2 might also be relevant in transportation systems for vehicle performance monitoring. Example applications could include electric vehicle battery management systems, providing real-time feedback on power usage and efficiency.
  • Consumer Electronics: In consumer electronics, this resistor could potentially serve in devices like mobile phones or wearables that require compact and precise resistors for various functionalities, including power management circuits.
  • Robotics and Drones: The resistor could also be a component in robotic systems, facilitating precise control of current in actuators or sensors. This application might be essential for maintaining accurate movements and responses in automated solutions.

It is important to note that these potential industry applications are only conceptual illustrations that require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Bourns Inc.

Bourns Inc. is a manufacturer noted for its innovations in electronic components, particularly in the domain of resistors. With a variety of offerings under its product range, including the CRE2512-FZ-R004E-2, Bourns focuses on providing reliable and high-performance solutions across various applications. The company has established itself as a leader in Metal Alloy Resistors, which are known for their stability and accuracy, essential characteristics in modern electronic designs. Other similar parts produced by Bourns may include various current sensing resistors designed for similar applications, showcasing their expertise in creating components that meet stringent industry standards.

Where to Find CRE2512-FZ-R004E-2 by Bourns Inc.

If you are considering the CRE2512-FZ-R004E-2 for your applications, it is advisable to research availability through various distributors. While specific stock levels can fluctuate, historically, this part has been available through distributors such as:

  • Master Electronics
  • Mouser Electronics
  • DigiKey
  • Arrow Electronics

To ensure you find the most accurate and current stock levels, alongside competitive pricing, visiting findchips.com is recommended. Additionally, the site offers a Metal Alloy Resistors category where you might find alternative parts or similar components offered by Bourns Inc. or other manufacturers.

Compare pricing for CRE2512-FZ-R004E-2 and other Metal Alloy Resistors / Resistors at findchips.com