Overview of CRG0603F100K by TE Connectivity
The CRG0603F100K is a fixed resistor characterized by its metal glaze/thick film technology. Designed for surface mount applications, this resistor has a compact size of 0603 (1.6 mm x 0.8 mm x 0.45 mm). With a nominal resistance of 100,000 ohms, it is rated for a power dissipation of 0.1 watts (100 mW) and a maximum working voltage of 75 volts. The resistor exhibits a tolerance of ±1% and features a temperature coefficient of 100 ppm/°C, ensuring reliable performance across various operating conditions. Notably, the CRG0603F100K is ROHS compliant and Pb-free, making it suitable for environmentally conscious applications.
This part is classified under the electronic parts subcategory of Metal Glaze/Thick Film Resistors within the broader category of resistors. Its fixed nature and general-purpose design make it versatile for various electronic projects. Additional features include laser trimming capabilities, allowing for precise adjustment of the resistance values during manufacturing processes.
As of the current writing, the factory lead time is reported to be around 12 weeks and 1 day, indicating the time required for the part to be ready for shipping after an order is placed.
Industry Applications for CRG0603F100K
Given the specifications of the CRG0603F100K, several potential industry applications can be identified. Below are a few examples of industries where this resistor might be utilized:
- Consumer Electronics: In devices like smartphones or tablets, the CRG0603F100K could be employed in signal processing circuits or power management systems. The compact size and surface mount design allow it to fit into smaller devices without compromising performance.
- Automotive: If automotive standards such as AEC-Q100 compliance are met, the CRG0603F100K might be used in automotive electronics for tasks such as sensor calibration, where precision in resistance is critical. Components such as engine control units could leverage this resistor for more reliable performance.
- Telecommunications: In systems that require precise signal filtering, such as communication routers or modems, the CRG0603F100K might help in maintaining the integrity of the data. Its low tolerance and durability under various environmental conditions make it suitable for such applications.
- Industrial Automation: For automated manufacturing systems, this resistor could be part of a sensor interface or control circuit, ensuring accurate feedback and control signals. Its robust design may withstand the rigors of a factory environment.
- Healthcare: When applicable standards are satisfied, this part might be utilized in medical devices such as diagnostic equipment, where precision and reliability are of utmost importance. Its characteristics could support the necessary resistance values in critical medical circuitry.
These potential industry applications are merely conceptual and illustrative, and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Other similar parts within the Metal Glaze/Thick Film Resistors category may also be considered in these applications.
About TE Connectivity
TE Connectivity is a well-established manufacturer in the realm of electronic components, specializing in various types of resistors, including metal glaze/thick film options such as the CRG0603F100K. The company focuses on providing solutions that enhance connectivity and performance in numerous applications across diverse industries. TE Connectivity’s resistors are designed with a particular emphasis on durability, reliability, and compliance with industry standards, making them suitable for a wide range of use cases.
In addition to the CRG0603F100K, TE Connectivity offers several other similar parts within the metal glaze/thick film resistor category, ensuring that customers have a variety of options to meet their specific needs. Their commitment to quality and innovation in the design of resistors reflects in their active product lifecycle and adherence to essential compliance regulations.
Where to Find CRG0603F100K by TE Connectivity
- Master Electronics
- Arrow Electronics
- Mouser Electronics
- DigiKey
- Avnet Abacus
By visiting findchips.com, readers can also explore other options within the Metal Glaze/Thick Film Resistors category, which may include alternative parts offered by TE Connectivity or other manufacturers that might suit similar applications.