CRGP2512F470R by TE Connectivity

Overview of CRGP2512F470R by TE Connectivity

The CRGP2512F470R resistor by TE Connectivity is a surface mount, thick film technology resistor encapsulated in a 2512 [6432 Metric] case with 470 Ohm resistance. This product offers a tolerance of ±1% across the resistance value and features a power rating of 2 Watts, making it well-suited for applications requiring a blend of precision and power in a compact footprint. The resistor is designed to handle a working voltage of up to 500V. Another notable attribute is its wide operating temperature range, stretching from -55 °C to +155 °C, with a rated temperature at 70 °C for power dissipation assessment.

It exhibits a temperature coefficient of 100 ppm/°C, ensuring stability and reliability across a wide range of environmental conditions. The resistor’s physical dimensions are 6.35mm x 3.2mm x 0.55mm, conforming to the industry-standard 2512 package size. Essential for design engineers looking for high-reliability components, this resistor is compliant with the AEC-Q200 standard, indicating its suitability for automotive applications. Moreover, the CRGP2512F470R is RoHS compliant, ensuring adherence to environmental regulations regarding hazardous substances.

Industry Applications for CRGP2512F470R

The CRGP2512F470R can find utility in various industries due to its reliability, precision, and power capacity. Below are some potential applications, demonstrating its versatility. However, these applications are conceptual and would require further validation by engineering teams:

  • Energy and Power Systems: Its high voltage rating and power dissipation capabilities could make it suitable for power supply circuits, voltage regulation modules, and protective circuits in energy management systems.
  • Transportation and Logistics: Given its robust design and AEC-Q200 compliance, the CRGP2512F470R might be used in electronic control units, GPS systems, and power distribution networks within transportation infrastructure.
  • Renewable Energy: In renewable energy systems, such as solar inverters or wind turbine controllers, the resistor could offer reliability in harsh environmental conditions, potentially enhancing system performance and durability.
  • Automotive: Its high reliability and performance specifications could see the CRGP2512F470R being used in automotive applications, including but not limited to, engine control modules, ABS systems, and in-vehicle infotainment systems.

It is crucial to note that the above applications are illustrative and any implementation would require thorough analysis and verification by the relevant engineering and design departments to confirm suitability.

About TE Connectivity

TE Connectivity is a global technology leader, renowned for its innovative and reliable connectivity and sensor solutions critical in a highly connected world. They have an extensive portfolio in Fixed Resistors and other resistor types, with the CRGP2512F470R being a prime example of their expertise in developing products that meet rigorous industrial and automotive standards. TE Connectivity focuses on providing components that can operate under severe conditions, ensuring their products are not only high quality but also meet the necessary environmental compliance standards, including RoHS. Their commitment to innovation and quality makes TE Connectivity a preferred supplier for electronic components across various sectors.

Where to Find CRGP2512F470R by TE Connectivity

To procure the CRGP2512F470R resistor, engineers and procurement specialists should consider utilizing platforms like findchips.com. This site can provide up-to-date information on stock levels, pricing, and availability from various distributors for TE Connectivity components, including the CRGP2512F470R. For those seeking alternatives or similar components, findchips.com offers a comprehensive directory of Fixed Resistors that could meet their design and manufacturing needs.

While the CRGP2512F470R has historically been available through distributors such as Master Electronics, Avnet Abacus, Interstate Connecting Components, TTI, Verical, Onlinecomponents.com, Mouser Electronics, DigiKey, and Newark, inventory levels fluctuate. Thus, it is advisable to check findchips.com for the most current availability and competitive pricing information.

Compare pricing for CRGP2512F470R and other Fixed Resistors / Resistors at findchips.com