CRM2512-FX-1000ELF by Bourns Inc

Overview of CRM2512-FX-1000ELF by Bourns Inc.

The CRM2512-FX-1000ELF is a high-power, fixed resistor with a metal glaze/thick film technology, manufactured by Bourns Inc. This component boasts a resistance value of 100 ohms, with a tight tolerance of ±1%, making it suitable for precision applications where accuracy is critical. With a power rating of 2 watts and a working voltage of 300 volts, it is well-suited for a range of high-power and high-voltage applications. The resistor comes in a 2512 (6432 metric) surface mount package, which is compact yet capable of handling significant power levels. Additionally, it features a temperature coefficient of 100 ppm/°C, providing stable performance over a wide temperature range of -55 °C to +155 °C.

Characterized by its rectangular construction and wraparound terminal shape, the CRM2512-FX-1000ELF is designed for easy integration into surface mount technology (SMT) PCB assemblies. The part is RoHS compliant, ensuring its suitability for use in a variety of markets where environmental regulations are a concern. With a package that emphasizes a small footprint and high reliability, this resistor is poised to meet the demands of sophisticated electronic designs. The matte tin over nickel terminal finish not only guarantees good solderability but also offers long-term reliability in various operational environments.

Industry Applications for CRM2512-FX-1000ELF

The CRM2512-FX-1000ELF’s specifications make it a versatile component potentially suitable for a variety of industry applications. While these applications are conceptual and require thorough analysis by engineering and design teams, here are a few possible uses:

  • Energy and Power Systems: Given its high-power rating and voltage capability, the CRM2512-FX-1000ELF might be incorporated into power supply circuits, voltage regulation systems, or as part of protection circuits in energy management systems. Its precision resistance and temperature stability could support accurate current sensing and control in these applications.
  • Renewable Energy: In the context of renewable energy systems, such as solar power inverters or wind turbine controllers, this resistor could potentially be used for handling power conversion tasks. Its durability and capability to operate over a broad temperature range make it an appropriate choice for the outdoor environments these systems often encounter.
  • Industrial Automation: In automated systems and industrial control environments, precise current sensing is critical for monitoring and control. The CRM2512-FX-1000ELF, with its accuracy and stability, could be used in sensor circuits or as part of feedback systems in industrial equipment.
  • Telecommunications: This resistor might find applications in the telecommunications sector, where power management within RF circuits is essential. Its features support its use in amplifiers, filters, or modulators where power dissipation and precision are crucial.

Note: These potential industry applications are illustrative and require verification for compliance with specific application requirements and industry standards.

About Bourns Inc.

Bourns Inc. is a globally recognized manufacturer of electronic components, well-known for its innovative solutions and commitment to quality. Within the realm of resistors, and more specifically within the category of Metal Glaze/Thick Film Resistors, Bourns has established a solid reputation through contributions such as the CRM2512-FX-1000ELF. Bourns Inc. produces a wide array of components, including various resistors, potentiometers, and circuit protection devices, to name a few. Their products are renowned for reliability, precision, and innovation, supporting advanced industrial, automotive, and consumer market applications. The CRM series, including the CRM2512-FX-1000ELF, exemplifies Bourns’ commitment to providing high-quality, durable resistor components suitable for an extensive range of application requirements.

Where to Find CRM2512-FX-1000ELF by Bourns Inc

If you are considering the CRM2512-FX-1000ELF for your project, we recommend conducting thorough research to find the best deals and stock availability. A good starting point is findchips.com, where you can search for this specific part and explore alternatives within the Metal Glaze/Thick Film Resistors category. Historically, this part has been available from distributors such as New Advantage Corporation, Master Electronics, LCSC, and Avnet Abacus among others. However, to get the most up-to-date stock levels and pricing, visiting findchips.com directly is advisable.

Compare pricing for CRM2512-FX-1000ELF and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com