Overview of CRM2512-FX-10R0ELF by Bourns Inc.
The CRM2512-FX-10R0ELF is a fixed resistor designed using Metal Glaze/Thick Film technology, providing a robust solution for a variety of electronic applications. This component features a resistance value of 10 ohms, with a power rating of 2 watts and a maximum working voltage of 300 volts. The resistor exhibits a tolerance of ± 1%, ensuring precise performance in critical applications. The temperature coefficient is specified at 100 ppm/°C, allowing it to maintain performance over varying thermal conditions. Designed in a surface-mount package (2512 style) measuring 6.3 mm by 3.1 mm and a height of just 0.6 mm, this resistor is well-suited for modern compact electronic designs.
Manufactured by Bourns Inc., a company recognized for its innovative electronic components, the CRM2512-FX-10R0ELF is compliant with industry standards such as RoHS, indicating it is free from harmful substances. Additionally, the part is currently classified as “Active,” denoting its ongoing production status. This component is particularly noted for its application in current sensing, which suggests it could be effective in monitoring and measuring electrical currents in various circuits.
Industry Applications for CRM2512-FX-10R0ELF
The CRM2512-FX-10R0ELF is suitable for a range of industries due to its robust specification. Here are a few potential applications:
- Energy and Power Systems: This part could find use in energy meters or monitoring devices within renewable energy systems, where precise resistance values could manage energy conversion efficiency. The resistor’s high power rating and temperature stability may support various power management applications.
- Consumer Electronics: In consumer devices, the CRM2512-FX-10R0ELF might serve as a current sensing element in battery management systems, helping to accurately measure battery charge levels and optimize performance. Its small footprint and surface mount capabilities could enable advanced designs in compact electronics.
- Industrial Equipment: Potentially applicable in manufacturing and automation systems, where circuit reliability is essential. The resistor’s tolerance and temperature stability may enhance equipment performance in harsh environments.
- Telecommunications: In telecommunications devices, this part could be used in signal processing circuits, where precision is crucial for the integrity of data transmission. The component’s voltage rating and power specifications might support reliable operation in various communication systems.
These potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.
About Bourns Inc.
Bourns Inc. is a well-established manufacturer of electronic components, including a wide variety of resistors, potentiometers, and circuit protection devices. The company has a strong presence in the design and manufacturing of Metal Glaze/Thick Film Resistors, including the CRM2512-FX-10R0ELF, which is part of their CRM Series. Bourns emphasizes quality and reliability in their products, making them a trusted choice in various applications from consumer electronics to industrial solutions.
Some similar parts manufactured by Bourns include various models within the CRM series, offering different resistance values, power ratings, and package sizes that can cater to specific design needs.
Research Price and Stock for CRM2512-FX-10R0ELF by Bourns Inc on Findchips.com
If you are considering the CRM2512-FX-10R0ELF, it is advisable to research the current stock levels and pricing information through Findchips. This part is historically available through several distributors, including:
- New Advantage Corporation
- Master Electronics
- Avnet Abacus
- TTI
- Mouser Electronics
While these distributors have previously offered the part, the availability may vary, so checking Findchips will provide the most up-to-date information. Furthermore, exploring the Metal Glaze/Thick Film Resistors category on Findchips can lead you to alternative parts offered by Bourns Inc. or other manufacturers that may fulfill your design requirements.