Overview of CS12ANW03 by NKK Switches
The CS12ANW03 represents a slide switch characterized by its Single Pole Double Throw (SPDT) contact configuration. It is designed to operate with a maximum current of 3A and a maximum voltage of 250V AC. The switch operates in an On-None-On configuration, allowing for versatile control in various applications. It is intended for through-hole mounting, which is a standard technique used in electronic assembly for components that need to be soldered onto a printed circuit board (PCB).
This part is manufactured by NKK Switches, a company widely recognized in the field of switch manufacturing. The CS12ANW03 is notably compliant with various regulations, including RoHS, indicating that it does not contain hazardous materials. It also features a silver (Ag) terminal finish, which can enhance conductivity and reliability in electrical connections. The part is currently classified as active within its lifecycle, indicating that it remains in production and available for use.
Industry Applications for CS12ANW03
The CS12ANW03 might find applications in various industries due to its versatile operational characteristics. Below are a few potential industry applications:
- Consumer Electronics: This slide switch could be integrated into various consumer electronic devices such as remote controls, home appliances, or personal gadgets where simple ON-OFF control is necessary. The ability to handle up to 3A at 250V AC could support power control scenarios.
- Industrial Automation: The CS12ANW03 might serve in control panels or machinery where operators require reliable switch control. The SPDT configuration allows for versatile operational setups, potentially directing power to multiple components depending on the switch position.
- Telecommunications: In telecommunications devices, the slide switch could be utilized for selecting modes or controlling various features, such as toggling between signal pathways. Its robust voltage rating makes it suitable for applications where electrical integrity is crucial.
- Automotive Systems: If automotive standards such as AEC-Q100 or AEC-Q101 are deemed relevant, this switch might be useful in applications requiring reliable switching for control systems within vehicles. Potential applications could include dashboard controls or accessory switching, although specific applications would require detailed analysis.
- Robotics and Drones: In the robotics field, the CS12ANW03 could be applied to control specific operational modes or power circuits. Given its physical form factor and electrical characteristics, it might be a suitable candidate for lightweight systems requiring efficient control methods.
These potential industry applications are conceptual and illustrative; they require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About NKK Switches
NKK Switches, the manufacturer of the CS12ANW03, has established a strong reputation in the production of high-quality switches and related products. The company offers an extensive range of products, including various types of switches such as toggle switches, pushbutton switches, and slide switches. With a focus on innovation, NKK Switches continually develops new products to meet the evolving needs of its customers. The CS12ANW03 belongs to their family of slide switches, which are known for their reliability and versatility in electronic applications.
Research Price and Stock for CS12ANW03 by NKK Switches on Findchips.com
For individuals looking to acquire the CS12ANW03, it is recommended to research both stock availability and pricing on Findchips.com. This resource provides a comprehensive overview of various distributors where the part has historically been available, including:
- New Advantage Corporation
- TME
- Mouser Electronics
- DigiKey
Please note that actual stock levels and current pricing may vary, and it is advised to confirm these details directly on Findchips.com. You may also browse the subcategory of Slide Switches to identify alternate parts from NKK Switches or other manufacturers that might suit your needs better.