CS4207-CNZ by Cirrus Logic

Overview of CS4207-CNZ by Cirrus Logic

The CS4207-CNZ from Cirrus Logic is a multifunctional low power, 4/6-channel high-definition audio codec with an integrated headphone amplifier, packaged in a compact 6 x 6 mm, lead-free, MO-229, QFN-48 format. Specifically designated for use in consumer electronics, this IC (Integrated Circuit) codec facilitates enhanced audio performance in various multimedia applications. The part belongs to the subcategory of Other Consumer ICs within the broader category of Consumer Circuits.

Sporting 48 pins and the ability to operate within a wide temperature range (-40 °C to 85 °C), CS4207-CNZ is tailored for demanding environments and applications requiring robust thermal performance. Further, it supports a digital supply voltage ranging from 1.42 to 1.89 V, highlighting its low power consumption characteristics. The component is RoHS compliant, ensuring adherence to strict environmental standards concerning hazardous substances. It is important to note that as of the current writing, the factory lead time for this part is listed as 21 weeks.

Industry Applications for CS4207-CNZ

Given the specifications and features of CS4207-CNZ, it is suitable for several industry applications, although the feasibility for each application should undergo thorough validation by relevant engineering and design teams considering industry-specific requirements and standards. Below are possible industries where CS4207-CNZ could potentially find application:

  • Consumer Electronics: Devices such as smart speakers, high-definition televisions, and advanced remote controls might utilize CS4207-CNZ to achieve superior audio codec functionalities and robust sound amplification.
  • Computing and Data Storage: Computers and smartphones, which require integrated audio solutions for media playback and voice commands, could possibly incorporate this component to enhance audio output quality and efficiency.
  • Entertainment and Gaming: Gaming consoles and virtual reality headsets could potentially benefit from the high-definition audio codec capabilities of CS4207-CNZ, providing users with an immersive audio experience during gameplay.

Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Cirrus Logic

Cirrus Logic is an established player specializing in analog and mixed-signal processing components. In the realm of Other Consumer ICs, they have a history of developing parts that enhance the user experience in consumer electronics through innovations in audio and voice technology. Products similar to CS4207-CNZ exemplify their commitment to offering advanced sound solutions that cater to the needs of next-generation electronic devices.

Where to Find CS4207-CNZ by Cirrus Logic

To purchase the CS4207-CNZ or to explore alternatives, we recommend visiting findchips.com. This online platform allows you to compare current stock levels and pricing from various distributors. Historically, CS4207-CNZ has been listed with distributors such as Win Source Electronics, New Advantage Corporation, Avnet Silica, Quest Components, Mouser Electronics, and DigiKey. For up-to-date availability and competitive pricing, ensure to check findchips.com.

Compare pricing for CS4207-CNZ and other Other Consumer ICs / Consumer Circuits at findchips.com