Overview of CS4207-DNZ by Cirrus Logic
The CS4207-DNZ is a powerful Codec chip that combines high-performance audio coding and decoding capabilities with a low-power consumption design. Manufactured by Cirrus Logic, this component is packaged in a compact 6 x 6 mm HVQCCN, making it suitable for applications where space is at a premium. This part features a 48-pin lead-free configuration and operates with digital supply voltages ranging from 1.42 to 1.89V, according to the specific application needs.
The component is designed to function as a general-purpose Codec, capable of handling 16 channels at a 24-bit resolution, utilizing interface types typically found in advanced audio systems. This versatility makes it well-suited for a myriad range of applications, especially within the audio processing field. As found on findchips.com, the CS4207-DNZ is RoHS compliant and has an industrial temperature range of -40°C to +105°C, ensuring reliability in diverse operating environments. Despite its status as an obsolete part, it remains an attractive option for designs where cutting-edge performance is balanced with legacy system compatibility.
Industry Applications for CS4207-DNZ
Given the specifications and characteristics of the CS4207-DNZ, various industries may find this Codec beneficial for integrating into their systems. The part’s broad operating temperature range and high channel capacity make it adaptable for numerous advanced applications. It’s important to note that these applications are only conceptual and require specific verification and compliance checks:
- Consumer Electronics: The chip could potentially be incorporated into high-fidelity audio equipment, such as home theatre systems or high-end audio interfaces, which demand multi-channel audio processing capabilities.
- Computing and Data Storage: Given its low-power consumption and high-performance audio codec features, the CS4207-DNZ might be an ideal choice for sound cards used in personal computers or workstations that require both exceptional audio quality and efficient power management.
- Entertainment and Gaming: This Codec can play a crucial role in gaming consoles and virtual reality systems where immersive audio experience is critical. Its ability to operate with a flexible supply voltage range might help manufacturers design energy-efficient, yet powerful, audio systems for their next-generation gaming products.
Please note these potential industry applications are general sketches that require detailed analysis and verification by engineering and procurement teams focused on stringent industry standards and specific operational demands.
About Cirrus Logic
Cirrus Logic, a prolific manufacturer in the realm of electronic components, is widely recognized for its expertise in developing complex audio processing ICs and other related Other Consumer ICs. The company focuses on providing advanced solutions that enhance the end-user experience in audio technology. This strategic orientation allows Cirrus Logic to serve not just consumer electronics manufacturers but also professional audio technology sectors with high-quality and performance-oriented products.
Where to Find CS4207-DNZ by Cirrus Logic
To locate and potentially purchase the CS4207-DNZ, or explore alternative products in the Other Consumer ICs category, one should utilize the robust search and comparison features offered by findchips.com. Historically, this part has been available from distributors such as New Advantage Corporation, Avnet Silica, and Mouser Electronics. As stock levels and availability can fluctuate, accessing up-to-date inventory status and pricing through findchips.com is strongly recommended for the most accurate procurement information.