CS45-12IO1 by Littelfuse Inc

Overview of CS45-12IO1 by Littelfuse Inc.

The CS45-12IO1 is a Silicon Controlled Rectifier (SCR) provided by Littelfuse Inc., one of the leaders in circuit protection. This component features a maximum RMS on-state current of 75A and an on-state current capability of up to 48,000 A. It is designed with a repetitive peak off-state and reverse voltage of 1200V. The robust construction in a TO-247AD package with three pins provides durability and reliable connections necessary for high-powered applications. This SCR also highlights critical specifications such as a maximum DC gate trigger current of 100 mA and a maximum DC gate trigger voltage of 1.5 V, enabling precise control over its operational conditions.

This power thyristor device finds expansive usability thanks to substantial features such as a non-repetitive peak on-state current of 560A and a maximum operating temperature range from -40°C to 125°C, which ensures performance under extreme conditions. The device is also marked by its compliance with important environmental and safety standards, including RoHS and REACH. Furthermore, this SCR is recognized under UL and not surface-mountable, further revealing its intended use in heavy-duty applications requiring through-hole mounting methodologies for enhanced reliability.

Industry Applications for CS45-12IO1

The CS45-12IO1 by Littelfuse Inc., being a powerful component within the Silicon Controlled Rectifiers subcategory, could potentially serve various high-demand applications across multiple industries. However, notice that these potential industry applications are only conceptual and illustrative, requiring thorough analysis by engineering and design teams for adherence to industry standards and specific application requirements.

  • Energy and Power Systems: This SCR could potentially be used in voltage regulation systems and phase-control operations seen in power supplies. Its high current and voltage handling capacities might also make it ideal for power conversion systems, potentially improving efficiency and reliability in power grid operations.
  • Transportation and Logistics: In transportation, especially electric rail systems, SCRs like the CS45-12IO1 could potentially be used to manage traction control systems. Its robust power handling could also be crucial for regenerative braking systems, converting and controlling the energy generated during braking.
  • Renewable Energy: In solar power inverters or wind turbine power systems, this component could play a vital role in the power conversion process, managing the fluctuations in power output which are common in renewable energy sources.

Note that these are potential uses that require further investigation to determine if the CS45-12IO1 fully meets the technical demands of these applications.

About Littelfuse Inc.

Littelfuse Inc. is known for their extensive range of circuit protection products which include fuses, protection relays, and notably, Trigger Devices like Silicon Controlled Rectifiers. Their SCRs, including the CS45-12IO1, are crafted with attention to reliability and performance, addressing the needs of heavy-duty power handling and control. Littelfuse’s expertise in manufacturing SCRs is augmented by their dedication to innovation and adherence to stringent safety and quality standards, ensuring that their components are fit for a variety of challenging environments.

Where to Find CS45-12IO1 by Littelfuse Inc.

Purchasing the CS45-12IO1 SCR can be effectively managed through findchips.com. On this platform, users can access detailed component specifications and current stock levels from various distributors. This SCR has previously been available at distributors such as Chip1Stop, and while stock levels at these specific distributors may vary, findchips.com provides real-time inventory updates from multiple suppliers. To explore other similar parts offered by Littelfuse Inc. or other manufacturers, you can navigate to the Silicon Controlled Rectifiers section on findchips.com.

Compare pricing for CS45-12IO1 and other Silicon Controlled Rectifiers / Trigger Devices at findchips.com