Overview of CS5484-INZ by Cirrus Logic
The CS5484-INZ is a highly integrated analog circuit designed for power measurement applications. It features a 4-channel analog front end (AFE), making it suitable for various applications requiring accurate power measurement. The IC operates on a supply voltage of 3.3V, with a maximum voltage of 3.6V and a minimum of 3V. Its 28-pin QFN (Quad Flat No-lead) package measures 5 x 5 mm and is designed to be lead-free, aligning with environmental regulations such as RoHS.
This device is built using CMOS technology and has a moisture sensitivity level of 3, making it suitable for industrial applications where moisture control is necessary. The CS5484-INZ operates efficiently within an ambient temperature range of -40 °C to 85 °C. It also supports a peak reflow temperature of 260 °C, which may be relevant for assembly processes.
In terms of functionality, it can manage a single function while providing high precision measurement results with its 24-bit ADC, making it a practical choice for applications that demand detailed data. As of this writing, the part is considered active in the market, but potential buyers should verify stock availability and any lead time with their suppliers.
Industry Applications for CS5484-INZ
The CS5484-INZ might find its application across various industries due to its multifunctional nature and precision measurement capabilities. Below are some example industries where this component could potentially be utilized:
- Consumer Electronics: The CS5484-INZ might be applied in smart appliances or energy metering devices where power consumption data is crucial. For instance, it could help in developing advanced energy meters that communicate consumption data to users, thereby promoting energy-efficient behaviors.
- Energy and Power Systems: This part could be potentially essential in applications aimed at monitoring energy usage in smart grids. The accurate measurements it provides may assist in load management and optimization of energy distribution, which is critical for the development of sustainable energy solutions.
- Industrial Equipment: The CS5484-INZ might serve as the measurement tool for industrial process control systems, where understanding power levels is essential for efficiency. Monitoring power consumption could also aid in predictive maintenance strategies, reducing operational downtime.
- Renewable Energy Solutions: In solar inverters or wind energy systems, the CS5484-INZ could measure the power output and ensure optimal performance of renewable sources. Accurate measurement of output can guide decision-making regarding energy distribution and storage.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verifications to ensure compliance with industry standards and specific application requirements.
About Cirrus Logic
Cirrus Logic is a semiconductor company that specializes in developing high-precision analog and digital signal processing products. With expertise in Other Signal Circuits, Cirrus Logic provides a range of solutions that cater to the needs of various industries, including consumer electronics, portable devices, and energy systems.
The CS5484-INZ is an example of the firm’s dedication to providing innovative solutions for power measurement, showcasing its commitment to quality and performance. The company also offers similar parts that may be relevant for applications outside of power measurement, allowing engineers to select the most suitable component based on specific needs and performance criteria.
Where to Find CS5484-INZ by Cirrus Logic
- Win Source Electronics
- TME
- Quest Components
- Avnet Americas
- Mouser Electronics
- Avnet Silica
- DigiKey
While these distributors have previously stocked the part, current stock levels and pricing should be verified directly on findchips.com.