CS82C54-10Z96 by Renesas Electronics Corporation

Overview of CS82C54-10Z96 by Renesas Electronics Corporation

The CS82C54-10Z96 is a CMOS Programmable Interval Timer, encapsulated in a plastic leaded chip carrier (PLCC) format with a 28-pin configuration. This integrated circuit (IC) is specifically designed for precise time delay generation and is a critical component in many microcontroller-based applications. It operates with a clock frequency of up to 10 MHz and supports a supply voltage range from 4.5V to 5.5V. The device is capable of functioning within a temperature range of 0°C to 70°C, making it versatile for various commercial applications.

Notably, the CS82C54-10Z96 features three independently programmable and configurable timers, which can be used in a wide array of timing tasks such as event counting, interval timing, and pulse-width modulation. Its compliance with RoHS standards and its ‘Pb-free’ status highlight its suitability for environmentally sensitive applications. According to the current part data attributes, this component has a factory lead time of 26 weeks and 1 day at the time of writing.

Industry Applications for CS82C54-10Z96

Given its functional attributes, the CS82C54-10Z96 could potentially be utilized across several industrial sectors that require robust, precise timing solutions. Here are some potential industry applications:

  • Industrial Automation: This part could potentially be used in industrial control systems where precise timing is crucial for sequential control and process automation. Its ability to provide accurate timing intervals might be beneficial in applications involving automated assembly lines, monitoring systems, or synchronization of machinery operations.
  • Renewable Energy: In renewable energy systems such as solar inverters or wind turbine controllers, the CS82C54-10Z96 might be used to help manage the timing of power conversions and distribution processes. Its operational temperature range and timing precision could support the critical functions that ensure efficiency and reliability in these systems.
  • Robotics and Drones: For robotics and drone applications, accurate timing is essential for motion control and navigation systems. The programmable interval timer can potentially help in the precise control of servo motors or in the timing of sensor data collection, which is fundamental for real-time decision-making in autonomous robots and drones.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Renesas Electronics Corporation

Renesas Electronics Corporation is a prominent player in the semiconductor sector, known for its comprehensive range of microcontrollers and processors, which include a variety of timers and real-time clocks (RTCs). With the CS82C54-10Z96, Renesas offers a solution tailored for applications requiring precise timing and robust performance in commercial-grade environments. Their products are widely recognized for integrating advanced technology, reliability, and energy efficiency in application-specific designs, making them suitable for a broad spectrum of industrial applications.

Where to Find CS82C54-10Z96 by Renesas Electronics Corporation

To purchase the CS82C54-10Z96, potential buyers are recommended to research on findchips.com. Here, you can also explore alternate parts within the category of Timers or RTCs that may be offered by Renesas Electronics Corporation or other manufacturers. Historically, this part has been available with distributors such as Avnet Silica, Renesas Electronics America, and Mouser Electronics. However, to verify current availability and competitive pricing, please check directly on Findchips.

Compare pricing for CS82C54-10Z96 and other Timers or RTCs / Microcontrollers and Processors at findchips.com