Overview of CSD13381F4 by Texas Instruments
The CSD13381F4 is a 12-V N-channel NexFET™ power MOSFET, designed with a compact single Land Grid Array (LGA) package measuring 1 mm x 0.6 mm. It features a low on-resistance of 180 mOhm, making it suitable for various applications requiring efficient power management. This part includes gate electrostatic discharge (ESD) protection, which enhances its reliability in sensitive environments. The MOSFET operates within a wide temperature range of -55 °C to 150 °C, which allows it to be used in diverse and demanding conditions.
The CSD13381F4 is compliant with various standards such as Pb-free and RoHS, indicating its suitability for environmentally conscious designs. With a drain current capacity of up to 2.1 A and a pulsed drain current capability of 7 A, this part supports significant load management. Its configuration includes a built-in diode and resistor, which simplifies circuit design and reduces the need for additional components. The device’s metal-oxide semiconductor (MOS) technology further enhances its performance in switching applications.
As of the current writing, the part is active in Texas Instruments’ product lineup, indicating ongoing availability and support. Its specifications align well with applications requiring efficient MOSFETs for power regulation and switching, such as in consumer electronics or industrial automation.
Industry Applications for CSD13381F4
The CSD13381F4 could potentially be utilized in a variety of industries, each benefiting from its specific attributes. Here are some illustrative applications:
- Consumer Electronics: The CSD13381F4 might be integrated into portable devices such as smartphones and tablets. Its low on-resistance could contribute to extended battery life by improving power efficiency. Components like power management ICs or chargers could also benefit from this MOSFET’s characteristics.
- Industrial Automation: In this sector, the CSD13381F4 could be used in actuators and sensors, where efficient switching of power is essential. The device’s ability to handle high current loads may support automation systems that require precise control and rapid switching, possibly in robotics or conveyor systems.
- Automotive (if applicable standards exist): If the CSD13381F4 meets automotive standards such as AEC-Q100, it might be used in automotive control systems or battery management systems. The ability to withstand high temperatures and its robust design could lead to reliable performance in harsh automotive environments.
- Telecommunications: The part might find applications in telecommunications equipment such as routers and signal processors, where high efficiency and compact design are critical. The low on-resistance could reduce heat generation, contributing to the longevity and reliability of these devices.
- Smart Cities: In smart city applications, the CSD13381F4 could enable efficient power management in networked devices, sensors, or smart street lighting systems. This technology could improve the sustainability and energy efficiency of urban infrastructures.
It is important to note that these potential industry applications are only conceptual and illustrative. Verification by engineering and design teams is required to ensure adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a well-established manufacturer known for its broad portfolio of semiconductor products, including small signal field-effect transistors (FETs) like the CSD13381F4. TI’s focus on innovation and reliability makes it a significant player in the industry, with products that cater to various applications such as industrial automation, automotive systems, consumer electronics, and telecommunications.
In the realm of small signal FETs, TI offers a range of alternatives and complementary products. Their commitment to quality and compliance with global standards positions them as a go-to manufacturer for engineers looking to integrate efficient switching devices into their designs.
Research Price and Stock for CSD13381F4 by Texas Instruments on Findchips.com
For those interested in acquiring the CSD13381F4, it is advisable to research stock levels and pricing on Findchips. This platform provides a comprehensive overview of available quantities and prices from various distributors, including:
- Win Source Electronics
- LCSC
- Chip-Germany GmbH
- Digikey
It is important to note that stock availability may vary, and the information should be verified on Findchips for the most current status.