Overview of CSD18540Q5B by Texas Instruments
The CSD18540Q5B is a 60-V, N-channel NexFET™ power MOSFET characterized by its compact, single SON package measuring 5 mm x 6 mm. This component features a low on-resistance of 2.2 mOhm, which enhances its efficiency in various applications. It can handle a maximum drain current of 100 A and is specifically designed for high-performance switching applications. Furthermore, it possesses an avalanche rating of 320 mJ, ensuring reliability under various conditions.
Manufactured by Texas Instruments, this part operates within a wide temperature range, from -55 °C to 175 °C, making it suitable for environments with extreme temperature variations. The CSD18540Q5B is packaged in an 8VSON-CLIP configuration that adheres to the VSON-8 package description. It is noteworthy that while the part is RoHS compliant, it isn’t considered compliant with REACH regulations. The terminal finish is matte tin (Sn), and it is built with a single configuration that includes a built-in diode, enhancing its applicability in power management scenarios. This component is very much part of the active lifecycle, which means it is available for use in new designs.
Industry Applications for CSD18540Q5B
The versatility of the CSD18540Q5B makes it potentially applicable in various industries. Here are some examples of how this part might fit into different sectors:
- Automotive: It could be utilized in automotive applications related to power management systems and electric drivetrains, particularly if it meets industry standards such as AEC-Q100. The low on-resistance and high current capability may enhance the efficiency of electric vehicle (EV) power inverters and converters.
- Industrial Automation: The CSD18540Q5B might be suitable for use in motor control applications and power supplies in automated systems. Its robust performance at high temperatures could allow for integration in industrial machinery that requires significant power handling.
- Internet of Things (IoT): The low power dissipation and compact design could make this MOSFET ideal for IoT devices where space and energy efficiency are critical. It might be employed in power management circuits within smart sensors and edge devices.
- Consumer Electronics: This part could potentially facilitate switching applications in various consumer electronic devices, such as laptops and mobile devices, where low power loss and thermal performance are essential.
- Telecommunications: The CSD18540Q5B may be leveraged in power amplifiers and other transmission equipment due to its ability to handle high current loads while maintaining performance metrics, helping to ensure stable operation in communication networks.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a significant player in the semiconductor industry, particularly noted for its development of Power Field-Effect Transistors. TI offers a range of transistors, including the CSD18540Q5B, which exemplifies the company’s commitment to advancing power management solutions. Their expertise in MOSFET technology is underscored by the NexFET™ series, which is designed to deliver high efficiency and performance in compact packages.
Texas Instruments continues to innovate in the field, providing components that are crucial in numerous applications, particularly where high power efficiency and thermal performance are required. Their offer includes various similar parts that cater to diverse operational ranges and specifications, ensuring customers have access to components that meet their specific design needs.
Research Price and Stock for CSD18540Q5B by Texas Instruments on Findchips.com
For those interested in acquiring the CSD18540Q5B, it is recommended to research stock levels and pricing on Findchips. This platform provides an overview of availability from various distributors. Historically, the CSD18540Q5B has been available at distributors such as:
- Win Source Electronics
- DigiKey
- Mouser Electronics
- Arrow Electronics
However, availability may vary, so visiting Findchips for the most current stock levels and pricing is advised. Additionally, the Findchips link can also be leveraged to find alternate parts in the Power Field-Effect Transistors subcategory, ensuring that users can locate suitable alternatives from Texas Instruments or other manufacturers.