Overview of CSL0902BT1 by ROHM Semiconductor
The CSL0902BT1 is a high-performance single color LED that emits blue light at a peak wavelength of 470 nm. This surface mount device (SMD) is encased in a colorless transparent lens and measures 1.14 mm in size, conforming to the standard 0603 package profile. As an active component, this LED is notable for its nominal luminous intensity of 360 millicandelas (mcd), which is considerably bright for its size.
Manufactured by ROHM Semiconductor, the CSL0902BT1 is designed to handle a forward current of up to 25 mA and supports a maximum forward voltage of 3.8 volts. It is designed to operate within a wide temperature range, from -40°C to +100°C, making it versatile for various ambient environments. This component is RoHS compliant and adheres to the REACH compliance code, ensuring it meets high environmental and safety standards in electronics. It also features a minimal reverse voltage of 5 volts and is equipped for easy integration into various electronic assemblies with its surface-mount capability.
Industry Applications for CSL0902BT1
The attributes of the CSL0902BT1, particularly its color output, efficiency, and durability, make it potentially suitable for various industry applications. Below are conceptual examples of where this LED might be utilized, pending verification by appropriate engineering teams:
- Transportation and Logistics: This LED can potentially be used in dashboard lighting, status indicators, or as part of the interior lighting setups within vehicles and logistics equipment. The robust operating temperature range and high luminous intensity could make it suitable for external and internal lighting applications where visibility and reliability are crucial.
- Automotive: In automotive applications, the CSL0902BT1 might be used in infotainment systems, cockpit lighting, or as indicator lights within vehicles. Its small size, high brightness, and energy efficiency are desirable attributes for modern automotive designs that require high performance and durability.
- Renewable Energy Systems: This LED might be used in control panels for renewable energy installations such as solar power or wind turbines. The LED’s high brightness and low power consumption could be advantageous in remote applications where power efficiency is crucial.
These illustrative uses are conceptual and require detailed analysis and verification to ensure that CSL0902BT1 adheres to specific industry standards and application requirements.
About ROHM Semiconductor
ROHM Semiconductor is a significant player in the field of Visible LEDs and Optoelectronics. Renowned for its innovative approach and the manufacturing of high-quality components, ROHM produces a wide array of electronic parts including LEDs like the CSL0902BT1. Their products are highly regarded for reliability, performance, and compliance with rigorous environmental standards. This makes them a preferred choice for industries demanding longevity and precision such as consumer electronics, automotive, and industrial applications.
The company’s commitment to technological advancement and sustainability is evident in the guidelines it follows, including RoHS and REACH compliance which ensures the environmental friendliness of its components. This commitment is mirrored across ROHM’s extensive portfolio of electronic components.
Where to Find CSL0902BT1 by ROHM Semiconductor
To source the CSL0902BT1, prospective buyers should research on findchips.com. This site offers insights into current availability, pricing, and stock levels at major distributors. In the past, this part has been available through distributors such as CoreStaff Co Ltd, Avnet Silica, TTI, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, specific distributor stock and pricing can vary, and as such, it’s advisable to verify contemporary details through findchips.com.
Further, for businesses seeking alternatives or similar parts from ROHM Semiconductor or other manufacturers, explore the Visible LEDs category on findchips.com for a comprehensive comparison and selection.