Overview of CSNL1206FT2L00 by SEI Stackpole Electronics Inc.
The CSNL1206FT2L00 by SEI Stackpole Electronics Inc. is a fixed resistor falling within the subcategory of Metal Foil Resistors, renowned for its precision and reliability. This component is characterized by its metal foil technology, which is designed to offer superior stability and accuracy in resistance values. With a power rating of 1W, a very low resistance value of 0.002 ohms, and an impressive tolerance of 1%, this resistor is engineered for high-performance applications that demand precise current sensing and management.
The CSNL1206FT2L00 boasts several essential features making it suitable for a wide range of applications. Its operating temperature range is between -55 °C and 170 °C, with a rated temperature of 80 °C, ensuring reliability across various temperature environments. The resistor has a size code of 1206, making it compact yet capable of handling significant power dissipation for its size. Its construction is rectangular, with a surface mount design facilitated by wraparound terminals finished with matte tin over nickel, complying with JESD-609 Code e3 for enhanced solderability and environmental safety.
Compliance with Pbfree and RoHS regulations, along with a REACH compliance code and an EAR99 ECCN code, makes the CSNL1206FT2L00 an environmentally friendly option that meets current global electronics manufacturing standards. As of the current writing, the factory lead time for this part is approximately 15 weeks, indicating planning ahead is crucial for production schedules.
Industry Applications for CSNL1206FT2L00
The precise nature and high reliability of the CSNL1206FT2L00 allow it to potentially serve a diverse array of industries where accurate current measurement and power management are crucial. Given its specifications, a few possible industry applications could include:
- Energy and Power Systems: In power management modules and systems where accurate current sensing is vital for efficiency and safety. The low resistance and high precision of this resistor potentially facilitate improved energy distribution with minimal power loss.
- Renewable Energy: Applications such as solar inverters or wind turbine power systems might benefit from the high precision and stability of CSNL1206FT2L00, especially where efficient energy conversion is critical.
- Consumer Electronics: In high-end, power-sensitive consumer electronics like smartphones or laptops, the CSNL1206FT2L00 might be used in power supply circuits to ensure efficient operation and extend battery life.
- Industrial Automation: For precision control systems requiring accurate current sensing to operate machinery and equipment efficiently, minimizing wastage and enhancing performance.
Note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About SEI Stackpole Electronics Inc.
SEI Stackpole Electronics, Inc. is a globally recognized leader in the design and manufacturing of resistor components, with a particular emphasis on precision resistors such as the Metal Foil Resistors. Stackpole’s products are well-regarded for their quality, reliability, and performance across a wide range of electronic applications. The CSNL1206FT2L00 is an example of Stackpole’s commitment to delivering high-performance components that meet the rigorous demands of today’s electronic devices and systems. In addition to CSNL1206FT2L00, Stackpole manufactures a broad range of similar components designed to suit various applications, continuously innovating to address evolving industry needs.
Where to Find CSNL1206FT2L00 by SEI Stackpole Electronics Inc
To research the CSNL1206FT2L00 for procurement, one should consider using specialized electronic component search engines like Findchips.com. This platform offers the ability to compare pricing, availability, and specifications across multiple distributors for Metal Foil Resistors and other resistors. Historically, the CSNL1206FT2L00 has been available from distributors such as Master Electronics, Avnet Asia, NAC, Onlinecomponents.com, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, to get current stock levels, the latest pricing information, and to explore alternate parts that might be offered by SEI Stackpole Electronics Inc or other manufacturers, visiting Findchips.com is advisable.