CSTCC8M00G53-R0 by Murata Manufacturing Co Ltd

Overview of CSTCC8M00G53-R0 by Murata Manufacturing Co Ltd.

The CSTCC8M00G53-R0 is a ceramic resonator operating at a nominal frequency of 8 MHz, housed in a compact ceramic package with three pins. Manufactured by Murata Manufacturing Co Ltd, this component is designed to provide stable frequency control in a wide range of electronic applications. Key features include a resonant impedance of 30 ohms and a frequency tolerance of ±0.5%. It is suitable for surface mounting (SMD) and supports an operating temperature range from -20°C to 80°C. Compliant with RoHS standards, the CSTCC8M00G53-R0 is designed to meet high environmental and safety standards.

This ceramic resonator utilizes piezoelectric technology to stabilize frequencies, which is critical for systems requiring precise timing such as microprocessors and communication devices. The small physical dimensions of 7.2mm x 3.0mm x 1.55mm make it ideal for space-constrained applications. Murata’s commitment to quality is evident in the resonator’s ±5000 ppm frequency tolerance and 0.3% frequency stability, providing robust performance in various operating conditions.

Industry Applications for CSTCC8M00G53-R0

The CSTCC8M00G53-R0 could potentially serve multiple industries due to its versatile features. Here are several illustrative use cases:

  • Telecommunications: This ceramic resonator might be used in communication equipment where precise frequency management is crucial. Devices such as routers, modems, and base stations could benefit from its stable frequency output.
  • Consumer Electronics: In consumer electronics such as personal computers, tablets, and gaming devices, the CSTCC8M00G53-R0 could help in providing reliable frequency sources to ensure device responsiveness and functionality.
  • Computing and Data Storage: Due to its precise frequency control and stability, this resonator could potentially be used in servers and storage devices, which require robust timing solutions to handle high volumes of data efficiently.
  • Industrial Automation: For industrial control systems, the ability of the CSTCC8M00G53-R0 to operate reliably over a range of temperatures and with minimal frequency variation might be critical in processes where timing precision affects manufacturing accuracy.

Note that these potential applications are conceptual and should be validated by engineering and design teams based on specific requirements and industry standards.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is an established leader in the development and fabrication of electronic components, especially known for its advanced ceramic technology. Their lineup includes a broad range of Ceramic Resonators, among which the CSTCC8M00G53-R0 is a notable example. Murata’s ceramic resonators are developed to provide precise frequency control in compact and durable packages, suitable for many applications across various technological fields. From consumer electronics to complex telecommunications systems, products from Murata are integral in enabling functionalities that are critical to modern electronics.

Where to Find CSTCC8M00G53-R0 by Murata Manufacturing Co Ltd

To purchase the CSTCC8M00G53-R0, or source similar Ceramic Resonators, visiting findchips.com is recommended. Potential buyers can use this platform to compare current stock levels, pricing, and availability from various distributors. Historically, distributors such as Avnet Abacus, Chip 1 Exchange, Quest Components, Bristol Electronics, and Newark have stocked this part, but availability can vary. Users should verify current data directly on our site to make informed purchasing decisions.

Compare pricing for CSTCC8M00G53-R0 and other Ceramic Resonators / Crystals/Resonators at findchips.com