CSTCR4M00G53-R0 by Murata Manufacturing Co Ltd

Overview of CSTCR4M00G53-R0 by Murata Manufacturing Co Ltd.

The CSTCR4M00G53-R0 is a ceramic resonator designed with a nominal operating frequency of 4 MHz, encapsulated in a compact surface-mount package that measures 4.5mm x 2.0mm x 1.15mm. This component features a frequency tolerance of ±5000 ppm and a stability of ±0.2%, making it ideal for applications requiring tight control over frequency variations. The part is RoHS compliant and has a lead-free designation, ensuring compatibility with current environmental and electronic manufacturing regulations.

Manufactured by Murata Manufacturing Co Ltd, the CSTCR4M00G53-R0 is designed for surface mount installation and comes with a terminal finish of gold (Au), which provides reliable solderability and corrosion resistance. Supported by an operating temperature range from -20 °C to 80 °C, it is suitable for a variety of environmental conditions. This resonator belongs to the Ceramic Resonators subcategory within the broader Crystals/Resonators category.

Industry Applications for CSTCR4M00G53-R0

Given the specific features and operational parameters of the CSTCR4M00G53-R0 ceramic resonator, possible industry applications include:

  • Consumer Electronics: It could potentially be used in devices like digital clocks, calculators, and television remote controls where a stable clock signal is crucial.
  • Telecommunications: The resonator might be applied in communication equipment such as modems and routers, supporting the need for precise frequency regulation for signal integrity.
  • Industrial Automation: This component could potentially find applications in industrial electronics where controlled oscillator frequencies are critical for process timing and control systems.
  • Computing and Data Storage: Due to its ability to provide fundamental clock signals, it may be utilized in computing peripherals such as external hard drives and printers.
  • Education and Research: In scientific instruments used in research facilities, where precise timing might be necessary, this ceramic resonator could provide a cost-effective solution.

These potential industry applications are conceptual and illustrative. Engineering and design teams need to perform thorough analysis and verification to ensure compliance with industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company has a strong presence in the field of ceramic-based passive electronic components, notably in the Ceramic Resonators subcategory. Murata products, including the CSTCR4M00G53-R0, are known for their reliability, innovation, and precision. The company’s range of ceramic resonators is widely acknowledged for providing stable and accurate frequency control solutions in electronics across various industries.

Where to Find CSTCR4M00G53-R0 by Murata Manufacturing Co Ltd

The CSTCR4M00G53-R0 can be sourced through various distributors. Historically, this component has been available at distributors including Win Source Electronics, New Advantage Corporation, TTI, and Mouser Electronics. However, for current stock levels and pricing, prospective purchasers should check on findchips.com. The site offers a comprehensive listing and comparison for Ceramic Resonators, where alternatives to the CSTCR4M00G53-R0 that may be offered by Murata or other manufacturers can also be explored.

Compare pricing for CSTCR4M00G53-R0 and other Ceramic Resonators / Crystals/Resonators at findchips.com