Overview of CSTLS4M00G53-B0 by Murata Manufacturing Co Ltd.
The CSTLS4M00G53-B0 is a through-hole mounted ceramic resonator with a nominal frequency of 4MHz. This component is encapsulated in a ceramic package with three terminals and is designed for stable, high-frequency oscillation with a resonant impedance of 30Ohm. Achieving a frequency tolerance of ±0.5% and characterized by a frequency stability of 0.2%, or 5000 ppm, it positions itself as a reliable option for circuit designs requiring precise frequency control. Manufactured by Murata Manufacturing Co Ltd, this part is compliant with RoHS standards, ensuring adherence to current environmental and safety regulations.
Suitable for operating in a wide temperature range from -20°C to 80°C, the CSTLS4M00G53-B0 offers versatility for various applications. Its physical dimensions are 8.0 x 3.0 x 5.5 mm (0.315 x 0.118 x 0.217 inches), which, while requiring through-hole mounting, remains compact for its category. Although noted as obsolete in its product lifecycle, its performance characteristics continue to make it a potentially suitable component for many applications.
Industry Applications for CSTLS4M00G53-B0
The precise oscillation and stability of the CSTLS4M00G53-B0 make it potentially ideal for a broad array of applications across various industries. It’s important for engineers and procurement specialists to consider this component carefully, analyzing its specifications and attributes in relation to their project requirements. Here are several industry applications where the CSTLS4M00G53-B0 might find utility, underlining the necessity for additional verification by design and engineering teams:
- Consumer Electronics: Devices that necessitate a stable clock frequency, such as handheld electronic games, clocks, and digital watches, could potentially benefit from the precision offered by this ceramic resonator. Its small size and through-hole mounting feature align well with compact, densely packed PCB designs.
- Industrial Controls: Automation equipment and control systems that require accurate timing functions might utilize the CSTLS4M00G53-B0. The robust operating temperature range supports its use in environments that are subject to temperature variations.
- Telecommunications: In communication systems, such as transceivers, where stable frequency control is crucial for signal integrity, the precision and reliability of this resonator could be essential. The part’s frequency tolerance and stability ensure consistent performance, which is critical in maintaining communication quality.
- Computer Peripherals: Devices like keyboards and printers, which need to maintain consistent communication with computers, might find this ceramic resonator’s precise frequency control beneficial for ensuring reliable data transmission.
These potential industry applications are purely illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Direct correlation between part attributes and application needs is crucial for optimal performance and compliance.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. Murata’s commitment to innovation has placed them at the forefront of the electronics industry, especially in the field of Ceramic Resonators and Crystals/Resonators overall. Among their extensive product lineup, the CSTLS4M00G53-B0 serves as a testament to Murata’s expertise in producing high-quality resonators that cater to a wide range of frequencies and application requirements.
Murata’s offerings in this category focus on providing components that support stability, precision, and reliability in frequency control, which are critical for the accurate operation of electronic circuits. By continuously advancing ceramic technology, Murata ensures their components, including the CSTLS4M00G53-B0 and similar parts, meet the evolving needs of electronics manufacturers in various sectors.
Where to Find CSTLS4M00G53-B0 by Murata Manufacturing Co Ltd
For those looking to procure the CSTLS4M00G53-B0, findchips.com offers a comprehensive platform to find inventory availability and pricing from various distributors. Previous listings have included distributors such as Chip1Stop, Avnet Abacus, Rutronik, TME, TTI, Quest Components, Verical, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most current stock levels and competitive pricing, potential buyers are encouraged to use findchips.com to access the latest information. Additionally, by exploring Ceramic Resonators on findchips.com, users can locate alternate parts to CSTLS4M00G53-B0 that might be offered by Murata Manufacturing Co Ltd or other manufacturers.