CSTNE20M0VH3C000R0 by Murata Manufacturing Co Ltd

Overview of CSTNE20M0VH3C000R0 by Murata Manufacturing Co Ltd.

The CSTNE20M0VH3C000R0 is a ceramic resonator designed to operate at an impressive nominal frequency of 20 MHz. It features a surface-mount design with three pins, allowing it to easily integrate into various electronic circuits. The resonator is compliant with RoHS standards, indicating that it does not contain hazardous materials, which is essential for maintaining environmental safety during manufacturing and disposal.

This part is characterized by a frequency stability of 0.13% and a frequency tolerance of ±700 ppm, which may be significant for applications that require precise timing and reliability. The specified operating temperature range for the CSTNE20M0VH3C000R0 is quite broad, from -40 °C to 125 °C, making it suitable for use in a variety of environments. The physical dimensions of the part are compact, measuring 3.2 mm by 1.3 mm by 0.9 mm (L x W x H), which is particularly advantageous for space-constrained designs.

As of the current writing, the factory lead time is approximately 14 weeks, indicating the time required for processing the part for delivery following an order. Understanding this lead time is crucial for procurement and project planning purposes. Overall, the CSTNE20M0VH3C000R0 represents a robust choice for applications in which reliable oscillation frequency is required.

Industry Applications for CSTNE20M0VH3C000R0

The CSTNE20M0VH3C000R0 ceramic resonator can potentially find use in various industries, as its properties align well with several electronic applications. Below are a few example industries where this part might be utilized:

  • Consumer Electronics: The CSTNE20M0VH3C000R0 could potentially be used in devices requiring stable oscillation, such as RF modules, mobile devices, or audio systems where timing accuracy is essential.
  • Telecommunications: In telecommunications, this resonator might be implemented in signal processing equipment. Its reliability in maintaining frequency stability could support communication devices, ensuring information is transmitted accurately and efficiently.
  • Industrial Automation: The part might be applied in control systems and sensors where accurate timing is critical. The operating temperature range and robust design could support use in various environments found in industrial settings.
  • Internet of Things (IoT): With the growing demand for IoT devices, the CSTNE20M0VH3C000R0 could be integrated into smart sensors, wearables, and other connected devices, providing the necessary frequency stability for reliable operation.
  • Robotics and Drones: This resonator might also have applications in robotic systems where precise timing controls are required for movements and functionality.

It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts within the Ceramic Resonators category might also provide suitable alternatives depending on the specific demands of the intended application.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. has a strong legacy in manufacturing electronic components, particularly in the area of Ceramic Resonators and crystals. The company is known for its commitment to innovation and quality in its products. The CSTNE20M0VH3C000R0 is one of the many ceramic resonators produced by Murata, which focuses on providing components that meet the increasing demands for miniaturized and efficient electronic designs.

In the realm of ceramic resonators, Murata offers several similar components that cater to various frequency ranges and stability requirements. This portfolio allows engineers and designers greater flexibility in selecting the perfect resonator for their applications, whether they are in consumer electronics, industrial applications, or cutting-edge technology sectors.

Where to Find CSTNE20M0VH3C000R0 by Murata Manufacturing Co Ltd.

CSTNE20M0VH3C000R0, it is advisable to research current stock levels and pricing on Ceramic Resonators at findchips.com. This platform consolidates various distributor listings, making it easier for procurement teams to find the best deal.

Historically, the part has been available at several distributors including:

  • Chip1Stop
  • Avnet Asia
  • DigiKey
  • Mouser Electronics

However, it is important to verify the current availability directly on findchips.com as stock levels may fluctuate over time.

Compare pricing for CSTNE20M0VH3C000R0 and other Ceramic Resonators / Crystals/Resonators at findchips.com