Overview of CSTNE8M00G55A000R0 by Murata Manufacturing Co Ltd.
The CSTNE8M00G55A000R0 by Murata Manufacturing Co Ltd. is a Ceramic Resonator designed for precision timing solutions within a diverse range of electronic applications. This component is characterized by its 8 MHz operating frequency, embodying a prime choice for systems requiring a stable clock source. The resonator comes in a compact surface-mount device (SMD) form factor, measuring 3.2 x 1.3 x 0.7 mm, making it suitable for tight PCB layouts.
Murata’s emphasis on quality and performance is evident in the resonator’s specifications. With a frequency tolerance of ±5000 ppm and stability rated at 0.2%, it promises reliable operation under varied conditions. Furthermore, the device operates over a broad temperature range (-40°C to +125°C), rendering it adaptable to challenging application environments. Its RoHS compliance confirms adherence to current environmental standards. The resonator also features a 40-ohm impedance level, fitting well within the operational range of most digital circuits.
Industry Applications for CSTNE8M00G55A000R0
The CSTNE8M00G55A000R0 potentially serves a wide array of industries due to its precision and versatility. While the specific usage of any component like this should be verified by comprehensive engineering and design team analysis, certain industries and applications stand out as particularly relevant contexts for this part:
- Internet of Things (IoT): Given its stable operating frequency and broad temperature tolerance, this component could be fundamentally integrated into IoT devices, which require precise timing for data communication and processing. Such devices might include smart sensors, home automation systems, and wearable technology.
- Agriculture Technology: Precision agriculture devices that monitor environmental conditions, track crop health, or control irrigation systems might benefit from the reliability and compact size of this Ceramic Resonator. Its operating temperature range is suitable for outdoor devices subjected to harsh weather changes.
- Consumer Electronics: The CSTNE8M00G55A000R0 could potentially be utilized in a plethora of consumer electronic products where precise timing is crucial, such as portable media players, digital cameras, and smart appliances. Its small footprint and surface mount design allow for use in devices where space is at a premium.
Note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company’s product portfolio includes an extensive range of Ceramic Resonators, among which the CSTNE8M00G55A000R0 is a prominent example. Murata’s Ceramic Resonators and other Crystals/Resonators are well-regarded for their quality, reliability, and innovative features tailored to meet the stringent requirements of modern electronic devices.
Murata is particularly noted for its contributions to the miniaturization and enhancement of electronic components, facilitating the development of compact yet powerful consumer and industrial products. By leveraging cutting-edge material science and proprietary manufacturing techniques, Murata continues to deliver solutions that set industry standards for performance and efficiency.
Where to Find CSTNE8M00G55A000R0 by Murata Manufacturing Co Ltd
To source the CSTNE8M00G55A000R0, utilizing a dependable electronic component aggregator like findchips.com is recommended. Findchips.com provides up-to-the-minute information on stock availability and pricing from a variety of distributors. Users seeking this specific part or exploring alternatives among Ceramic Resonators will find the platform’s search and comparison tools particularly valuable.
Historically, the CSTNE8M00G55A000R0 has been available from distributors such as Chip1Stop, Avnet Asia, TME, and Mouser Electronics. However, stock levels and availability can fluctuate. Therefore, individuals interested in procuring this specific part or similar components should visit findchips.com to obtain current data on stock levels, pricing, and purchasing options.