Overview of CSTNE8M00G55Z000R0 by Murata Manufacturing Co Ltd
The CSTNE8M00G55Z000R0 is a ceramic resonator, designed specifically for surface mount applications. It operates at a frequency of 8 MHz and offers a 40 Ohm impedance. The part is compliant with RoHS regulations, making it suitable for applications that require environmentally friendly components. It features a three-pin SMD package with physical dimensions of 3.2 mm by 1.3 mm by 0.7 mm (or 0.126 inches by 0.051 inches by 0.028 inches), which allows for easy integration into a variety of electronic circuits.
This ceramic resonator exhibits a frequency stability of 0.2% and a frequency tolerance of ±5000 ppm. It is rated for an operating temperature range from -40 °C to +125 °C, providing flexibility for use in various environmental conditions. The part is currently classified as active in its life cycle, ensuring availability for ongoing projects.
Industry Applications for CSTNE8M00G55Z000R0
The CSTNE8M00G55Z000R0 ceramic resonator can potentially be utilized in various industries, targeting applications that require precise frequency generation and timing. Below are several examples where this part might find a suitable application:
- Internet of Things (IoT): The integration of this resonator in IoT devices could enhance communication reliability and power efficiency due to its small form factor and precise frequency characteristics. It might be useful in smart sensors or wearables that require stable oscillations for data transmission.
- Automotive Electronics: If automotive industry standards such as AEC-Q100 are applicable, the CSTNE8M00G55Z000R0 might serve in control units or sensor applications, where accurate timing is crucial for vehicle performance and safety systems.
- Consumer Electronics: This resonator could potentially be used in devices such as smartphones, tablets, and other portable electronics, where compact size and reliability in timing functions are needed.
- Telecommunications: The resonator might find utility in communication devices, where it can contribute to the functionality of oscillators or clocks within various signal processing applications.
- Robotics and Drones: In automated systems or drones, the precise frequency output could help in navigation and control systems, ensuring that operations are carried out effectively under varying conditions.
These potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts might also fulfill these roles, and it’s important to consider all factors in the design phase.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. has a strong presence in the electronic components market, particularly noted for its extensive range of ceramic resonators and related components. The company is dedicated to innovation and quality, providing components that meet the stringent demands of various industries. The CSTNE8M00G55Z000R0 is one of many ceramic resonators they offer, designed to facilitate precise frequency control in electronic circuits.
In the realm of crystals/resonators, Murata develops a variety of products tailored for applications ranging from consumer electronics to telecommunications. Their focus on research and development ensures that components like CSTNE8M00G55Z000R0 adhere to the latest technological advancements and industry standards, maintaining reliability and performance in critical applications.
Where to Find CSTNE8M00G55Z000R0 by Murata Manufacturing Co Ltd
Historically, this part has been available through various distributors, including:
- New Advantage Corporation
- Avnet Asia
- DigiKey
- Mouser Electronics
It is essential to visit findchips.com to acquire the current availability and pricing for the CSTNE8M00G55Z000R0 and other related components.