Overview of CT10-1530-G1 by Coto Technology USA
The CT10-1530-G1 is a dry Reed Switch designed by Coto Technology, featuring a single pole single throw normal open (SPST-NO) configuration. With a maximum switching voltage of 200 VDC and a maximum current of 0.5A, this switch supports switching power up to 10W. The switch is designed for surface mount (straight) applications, making it suitable for integrating into various electronic assemblies. This component complies with RoHS specifications, ensuring it adheres to current environmental standards regarding restricted materials.
The switch operates within a wide temperature range from -40°C to 125°C, which enables its use in environments experiencing extreme conditions. Its compact dimensions (body length of 12.8 mm, body height of 2.92 mm, and body breadth of 2.41 mm) make the CT10-1530-G1 ideal for applications where space is limited and precision is critical. Equipped with a pull-in value minimum of 15 AT and a maximum of 30 AT, alongside a drop-out minimum value of 3 AT, this switch showcases flexibility in various application thresholds. Moreover, the component’s terminal finish is matte tin, which contributes to its reliability and durability in soldered connections.
Industry Applications for CT10-1530-G1
The CT10-1530-G1 could potentially serve a variety of industry applications where small, efficient switches are required for power control and signal switching. Here are several possible use cases, with a disclaimer that these should be analyzed and verified by engineering teams to make sure they meet specific industry standards:
- Consumer Electronics: This switch might be used in home automation devices, such as smart home sensors and light controllers, where its low current and voltage ratings are suitable for low-power circuits.
- Telecommunications: The CT10-1530-G1 could potentially be utilized in network equipment, including routers and switches, where a reliable and compact switch mechanism is required for signal routing tasks.
- Computing and Data Storage: Given its specifications, this reed switch might be used in power supplies for computers and storage devices, where precise control over power distribution is critical. It could also be helpful in peripheral devices requiring low-power configuration switches.
- Medical Imaging: Typically used where low power and precise switching are necessary, similar parts are often employed in non-critical patient environments, favoring the CT10-1530-G1 for potential applications in medical devices used in imaging technologies.
- Industrial Automation: The reed switch could be used in control systems within automated production lines, where they can assist in precise operations such as the positioning of small components or activation of safety mechanisms.
Note: The potential applications listed above are illustrative and require verification based on precise technical and industrial standards specific to each application’s context.
About Coto Technology USA
Coto Technology USA is a prominent manufacturer of switching technology, particularly known for their high-quality Reed Switches. Their product offerings, including the CT10-1530-G1, are designed to meet a broad spectrum of needs across various industries, signifying their emphasis on versatility and reliability in switch technology. Coto Technology is recognized in the industry for producing components that offer precise operation under a range of environmental conditions, making their products viable for a wide array of electronic applications. Their commitment to compliance with environmental standards like RoHS highlights their dedication to sustainable manufacturing practices.
Where to Find CT10-1530-G1 by Coto Technology USA
When looking to acquire the CT10-1530-G1, it is recommended to explore global distributor resources available through Findchips.com. Historical availability has included Master Electronics, TME, Onlinecomponents.com, Mouser Electronics, DigiKey, and Newark; however, to get current stock levels and pricing, checking directly on findchips.com is advisable. They offer comprehensive data, including availability from multiple suppliers and price comparison. For searching for alternative Reed Switches, Findchips provides the necessary tools to review similar parts from Coto Technology USA or other manufacturers, ensuring you locate the best component for your needs.