Overview of CT3151-2 by Cal Test Electronics
The CT3151-2 is a banana jack designed for panel mount applications. This safety jack is characterized by its 4mm connection and supports a current rating of 25A along with a voltage rating of 1kV. The connector is finished in red, making it identifiable in various configurations, and is built to accommodate a range of interconnections with its robust design.
Manufactured by Cal Test Electronics, the CT3151-2 incorporates nickel-plated contacts to enhance conductivity and resistance to corrosion, which is critical for maintaining reliable electrical connections over time. The contact material is brass, chosen for its properties that contribute to effective performance under the specified operational conditions.
The component is notable for its compliance with RoHS directives, confirming its adherence to environmental standards, and its Pb-free code indicates that it does not contain lead, meeting additional safety requirements. The operating temperature range spans from -20 °C to 80 °C, suggesting its versatility in various environmental conditions.
Furthermore, the part life cycle is currently classified to “Contact Manufacturer,” which implies that users should reach out directly to Cal Test Electronics for details on availability and support. The Other Interconnects subcategory emphasizes the versatility of this component in various electronic setups, further illustrating its broad range of potential applications.
Industry Applications for CT3151-2
The CT3151-2 banana jack, due to its characteristics, might find use in several industries. Below are some potential applications:
- Telecommunications: The CT3151-2 could be utilized in telecommunications equipment for connecting various signal lines, where a reliable connector is essential for data integrity. Given its high current capacity, it might be suitable for equipment requiring robust electrical connections.
- Consumer Electronics: This part may be used in consumer electronic devices, serving as a connection point for power supplies or signal transfers, potentially enhancing the performance and reliability of devices such as home audio systems or gaming consoles.
- Automotive (if applicable standards are met): Assuming that the part complies with relevant automotive standards, it could be employed in vehicle electrical systems for connecting sensors or other electronic components, where durability and safety are crucial.
- Industrial Automation: It is possible that the CT3151-2 might be integrated into industrial automation systems, providing connections in machinery or control systems that require high current handling and robust connector solutions.
- Robotics and Drones: This component could potentially be used in connections within robots or drones, where low-profile yet durable connectors are required to manage power or control signals effectively.
It is important to note that these potential industry applications are conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verifications to ensure adherence to industry standards and specific application requirements.
About Cal Test Electronics
Cal Test Electronics specializes in the manufacture of various interconnection devices, particularly focusing on connectors. They provide a wide array of products suitable for different applications across industries. The CT3151-2, along with other similar connectors, demonstrates their commitment to quality and reliability.
Within the realm of Other Interconnects, Cal Test Electronics ensures their products comply with relevant regulations, including RoHS and REACH. This commitment not only enhances the safety and environmental consciousness of their products but also positions them competitively in the electronic components market.
Research Price and Stock for CT3151-2 by Cal Test Electronics on Findchips.com
If you’re looking to source the CT3151-2, it is recommended to research current stock levels and pricing on Findchips. The platform aggregates data from various distributors, making it easier to compare offers and availability.
This component has historically been available from a variety of distributors including TestEquity LLC, DigiKey, Mouser Electronics, and Arrow Electronics. However, stock levels may vary, so it’s essential to verify current availability through Findchips to ensure you are making a well-informed procurement decision.