Overview of CT3151SP-2 by Cal Test Electronics
The Cal Test Electronics CT3151SP-2 is a safety jack designed for horizontal printed circuit board (PCB) mounting. This Other Interconnects connector type stands out with its .300″ size, UL certification, and a vibrant red color. Being RoHS compliant, it adheres to the latest environmental standards, eliminating the use of hazardous substances in its construction. The CT3151SP-2 operates within a temperature range of -20 °C to 80 °C, showcasing its versatility in various working environments. Its designation as an interconnection device suggests a broad utility for establishing or maintaining electrical circuits.
Industry Applications for CT3151SP-2
The applications for CT3151SP-2 span various industries due to its characteristics. However, potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. A few noteworthy industries might include:
- Consumer Electronics: In the realm of consumer electronics, the CT3151SP-2 might potentially be used in devices requiring secure, yet easily accessible PCB connections. Its operating temperature range makes it suitable for applications ranging from audio/video equipment to home appliances.
- Computing and Data Storage: For computing hardware, including servers and storage devices, the CT3151SP-2 could possibly provide reliable connections within these systems. Its safety features and RoHS compliance are particularly beneficial in ensuring environmental and user safety.
- Electronic Manufacturing: During the testing phase of electronic component manufacturing, the CT3151SP-2 might serve as a critical part of test rigs, offering a reliable connection point for various testing probes and equipment.
- Education and Research: This safety jack might be used in educational laboratory settings or research institutions where various electronic experiments require a versatile and safe interconnect solution.
- Industrial Automation: In industrial automation, the CT3151SP-2 could possibly be utilized within control panels or automation equipment, providing a durable connection point for monitoring or control signals.
Note that these potential industry applications should be seen as starting points for further investigation into suitable uses of the CT3151SP-2 and similar components.
About Cal Test Electronics
Cal Test Electronics specializes in the development and manufacturing of high-quality electronic test accessories and connectors, including a broad range of Other Interconnects. The company is known for its focus on creating products that meet stringent industry standards, including RoHS compliance, which is evident in the CT3151SP-2 and similar parts they manufacture. Emphasizing safety and reliability, Cal Test Electronics products find applications in numerous fields, serving both the needs of the technically demanding professional and educational sectors.
Where to Find CT3151SP-2 by Cal Test Electronics
To research where to purchase the CT3151SP-2, one should utilize the resources available at findchips.com. This platform allows users to compare stock levels, pricing, and availability from multiple distributors. In the past, the CT3151SP-2 has been available at distributors such as TestEquity LLC, TME, Onlinecomponents.com, Mouser Electronics, DigiKey, and Newark. However, for the most current stock levels and pricing information, potential buyers are encouraged to visit findchips.com. Additionally, for those seeking alternate parts to CT3151SP-2, Other Interconnects by Cal Test Electronics or other manufacturers can also be found on this platform, ensuring a wide array of choices for procurement purposes.