Overview of CUS520,H3F by Toshiba America Electronic Components
The CUS520,H3F is a Schottky diode specifically designed for general-purpose applications with a maximum repetitive peak reverse voltage of 30 volts and a forward current capacity of 200 mA. This diode falls within the category of Rectifier Diodes, known for their efficiency in allowing electricity to flow in a single direction. It features a low leakage current, a typical characteristic of Schottky diodes that is crucial for maintaining energy efficiency in circuits.
This diode is made from silicon, as indicated by its diode element material, and it employs Schottky technology. It is encapsulated in a plastic/epoxy package, which ensures durability and protection against environmental factors. The package style is small outline, making it suitable for space-constrained applications. Additionally, it is equipped with gull-wing terminals that support surface mount technology, facilitating easier assembly on printed circuit boards.
Operating within a temperature range of -40°C to 100°C, the CUS520,H3F is versatile for various thermal environments. This factor is crucial for applications requiring consistent performance under varying external conditions. With a power dissipation of 0.15 watts, it manages power efficiently, reducing the thermal load on the device. According to current data, the factory lead time is 20 weeks, indicating the estimated duration from order to delivery as of the current writing.
Industry Applications for CUS520,H3F
The CUS520,H3F potentially suits a variety of industry applications, owing to its general-purpose design and electrical characteristics. Below are some industries where this component could prove beneficial:
- Consumer Electronics: This diode might be used in power management modules within consumer electronic devices, such as smartphones and tablets, ensuring efficient power usage and protecting against reverse current and voltage spikes.
- Computing and Data Storage: In computing systems, this Schottky diode could potentially be to regulate voltage and prevent reverse current in power supplies, contributing to overall system stability and reliability.
- Telecommunications: The CUS520,H3F can be utilized in telecommunication equipment for rectifying signals and smoothing power supply circuits, offering reliable performance and low power loss.
- Industrial Automation: The robust temperature range and low power dissipation make this component suitable for industrial applications, possibly helping in motor control circuits and sensor interfaces where precise voltage regulation is crucial.
- Electronic Manufacturing: During the manufacturing of various electronics, this diode might be incorporated into test equipment or assembly, aiding in the creation of reliable and efficient electronic products.
These potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to specific standards and requirements.
About Toshiba America Electronic Components
Toshiba America Electronic Components is an integral player in the electronics sector, particularly known for its innovation and reliability in diode technology. The company offers an extensive range of diode components, including Rectifier Diodes, which are crucial in various applications for their ability to control and modify electrical currents effectively.
Toshiba’s diodes, including the CUS520,H3F, are renowned for their durability, efficiency, and reliability, leveraging advanced material science and semiconductor technology. Their products are designed to meet rigorous industry standards, suiting a range of applications from consumer electronics to industrial systems. Moreover, Toshiba is committed to research and development, consistently pushing the boundaries of what’s possible in diode technology.
Where to Find CUS520,H3F by Toshiba America Electronic Components
To procure the CUS520,H3F, one should research on findchips.com. It lists various distributors where historically the part has been available, including New Advantage Corporation, Chip1Stop, Quest Components, Avnet Americas, Mouser Electronics, and DigiKey. However, to get the most recent stock levels and pricing, visiting findchips.com is recommended. Here, you can explore not only Toshiba’s parts but also alternatives by other manufacturers in the Rectifier Diodes category.