Overview of CY14B104NA-BA45XI by Infineon Technologies AG
The CY14B104NA-BA45XI from Infineon Technologies AG is a Non-Volatile SRAM designed for robust memory handling. With its organization of 256KX16 and a memory capacity of 4MB, it operates under a parallel interface with an access time of up to 45 ns. The part is encapsulated in a fine-pitch plastic encapsulated BGA (FBGA-48) package, measuring 10 mm in length and 6 mm in width with a maximum height of 1.2 mm.
The robustness of the CY14B104NA-BA45XI is enhanced by a wide operating temperature range of -40 °C to 85 °C, making it suitable for industrial settings that demand durability and reliability. This memory component supports a supply voltage from 2.7 V to 3.6 V, with a nominal operating voltage of 3 V. Compliant with RoHS and REACH, this part adheres to the highest environmental standards, ensuring suitability for global applications.
As of the current writing, the factory lead time for the CY14B104NA-BA45XI is approximately 4 weeks, demonstrating its active lifecycle stage and ongoing manufacturability and support by Infineon Technologies AG.
Industry Applications for CY14B104NA-BA45XI
Given its specifications and features, the CY14B104NA-BA45XI might serve a variety of roles across numerous industries. Below are pertinent industry applications where this part could potentially offer significant utility:
- Industrial Automation: In the realm of industrial automation, memory components such as the CY14B104NA-BA45XI could potentially be utilized in programmable logic controllers (PLCs) and industrial PCs. Its robust operating temperature range makes it ideal for use in factory environments that might experience extreme temperature fluctuations.
- Computing and Data Storage: This part could potentially be suited for use in server memory expansions, where durable and fast memory is critical. Its non-volatile nature means it would retain data even after power loss, a crucial attribute for disaster recovery scenarios.
- Telecommunications: Telecommunication equipment, which requires high reliability and extended periods of operation without power loss, could also benefit from this type of SRAM. Its error-free operation and the ability to function across a broad temperature range make it suitable for telecommunications infrastructure.
Note that these potential industry applications are purely conceptual and must be validated by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a leading global provider of semiconductor solutions, specializing in sectors including automotive, industrial power control, power management, and Digital Security Solutions. Key to Infineon’s portfolio is its extensive range of memory technologies, including static random-access memory (SRAMs).
In addition to the CY14B104NA-BA45XI, Infineon produces several similar memory parts that sustain various market needs with reliability and performance. These products underline Infineon’s commitment to advancing memory solutions that accommodate a broad scope of operational requirements and design specifications.
Where to Find CY14B104NA-BA45XI by Infineon Technologies AG
For those seeking to purchase the CY14B104NA-BA45XI, it is advisable to research this part on findchips.com. On this site, you can also find alternative SRAMs that might be offered by Infineon Technologies AG or other manufacturers.
In the past, this part has been available through distributors such as EBV Elektronik, Chip1Stop, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, for real-time availability and pricing, it is recommended to verify current stock levels and prices on findchips.com.