CY14V101NA-BA45XI by Cypress Semiconductor

Overview of CY14V101NA-BA45XI by Cypress Semiconductor

The CY14V101NA-BA45XI is a Non-Volatile SRAM (NVSRAM) featuring a memory density of 1,048,576 bits and an organization of 64K x 16, allowing for a wide application range in systems requiring high-speed, reliable data storage and retrieval without the need for a battery backup. With an access time maximum of 45 ns, this part is engineered for performance-intensive applications. Its packaging is a 6 x 10 mm, 1.20 mm height, ROHS Compliant FBGA-48, making it suitable for compact and environmentally conscious hardware designs. Moreover, the component operates across a wide temperature range from -40°C to +85°C, ensuring reliability in varied operating environments.

Manufactured by Cypress Semiconductor, now part of Infineon Technologies, this part reflects the company’s dedication to pushing the bounds of memory technology. Among its features, it offers parallel communication interface, operates under CMOS technology, and follows the JESD-30 R-PBGA-B48 standard for its physical dimensions. The component’s compliance with standards such as RoHS, REACH, and its EAR99 ECCN code, ensures its suitability for global deployment across a range of industries. The robust tin/silver/copper (Sn/Ag/Cu) terminal finish contributes to its reliability and longevity in demanding environments. Its significance in the domain of SRAMs highlights its utility and versatility across various applications requiring stable and efficient non-volatile storage solutions.

Industry Applications for CY14V101NA-BA45XI

Given the CY14V101NA-BA45XI’s specifications and capabilities, it naturally finds its place in several critical industries. It’s important to note that while specific applications are mentioned, these potential industry applications are conceptual/illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements before implementation.

  • Industrial Automation: In industrial settings, reliable and fast memory is crucial for control systems, sensors, and actuators. The durability and wide temperature range make the CY14V101NA-BA45XI potentially suitable for logging data in manufacturing processes or for use in programmable logic controllers (PLCs).
  • Computing and Data Storage: Computing systems, from embedded systems to more substantial data storage facilities, could incorporate this NVSRAM for fast access to critical data, configuration settings, or as part of a hybrid memory system. Its non-volatile nature ensures data persistence without power, an essential feature in unexpected power-down scenarios.
  • Telecommunications: Telecommunication equipment, such as switches, routers, and base stations, could use the CY14V101NA-BA45XI for storing firmware configurations or operational parameters. Its quick access times and reliability under a range of environmental conditions support the demanding uptime requirements of network infrastructure.
  • Renewable Energy: Systems like wind turbines and solar power inverters require persistent data storage for operational parameters and fault logs. The component’s robustness and low standby current make it an ideal choice for these energy-efficient and often remote applications.
  • Robotics and Drones: Modern robotics and UAVs (Unmanned Aerial Vehicles) rely on fast, reliable memory for control algorithms, sensor data logging, and dynamic adjustment to environmental factors. The CY14V101NA-BA45XI’s specifications meet the needs of these sophisticated and movable platforms.

While these industries highlight the CY14V101NA-BA45XI’s potential utility, it’s important for businesses to conduct their due diligence to ensure that any part including the CY14V101NA-BA45XI fits their specific requirements in terms of performance, compliance, and reliability.

About Cypress Semiconductor

Cypress Semiconductor, now integrated into Infineon Technologies, has long been recognized for its robust, high-performance memory solutions spanning from SRAMs, FRAMs, to specialty RAM products. The company’s offer of non-volatile memory products, including the CY14V101NA-BA45XI, demonstrates its commitment to reliability, innovation, and performance. With a comprehensive portfolio that addresses the needs of a wide array of market sectors, Cypress Semiconductor brings advanced memory solutions that support the evolving demands of both traditional and emerging applications.

Where to Find CY14V101NA-BA45XI by Cypress Semiconductor

For engineering and procurement teams looking to source the CY14V101NA-BA45XI, findchips.com offers a comprehensive platform for comparing current stock levels and pricing from various distributors. By utilizing this resource, teams can make informed decisions based on the latest availability and cost. Historically, distributors such as Flip Electronics, Rochester Electronics, and Newark have carried this part. However, to get the current stock status and the best possible pricing information, visiting findchips.com is recommended. Additionally, for those exploring alternate parts or other manufacturers, the findchips.com platform provides easy navigation to explore various SRAMs, offering options that might fit specific requirements.

Compare pricing for CY14V101NA-BA45XI and other SRAMs / Memory at findchips.com