Overview of CY14V116N-BZ30XI by Infineon Technologies AG
The CY14V116N-BZ30XI is a non-volatile SRAM component designed with a memory density of 16Mbit, organized as 1M x 16. This part utilizes CMOS technology and operates at access times of up to 30 ns. The package type is a PBGA165 (Plastic Ball Grid Array), featuring a layout that supports efficient thermal dissipation and compact board designs. Its dimensions are 17 mm in length and 15 mm in width, with a maximum height of 1.4 mm, making it suitable for low-profile applications.
This component is compliant with various industry standards, such as RoHS and REACH, reflecting its suitability for environmentally-sensitive designs. The CY14V116N-BZ30XI is designed for asynchronous operation, allowing for rapid data access, which is vital in applications requiring quick data retrieval. The operating temperature range is broad, extending from -40 °C to 85 °C, suggesting its potential use in industrial applications where temperature variations can be significant.
In summary, the CY14V116N-BZ30XI is an active part in the market, designated to remain supported for ongoing productions or projects.
Industry Applications for CY14V116N-BZ30XI
The CY14V116N-BZ30XI might be suitable for various industry applications due to its unique features. Potential applications could include:
- Consumer Electronics: Products such as smart TVs, gaming consoles, and digital cameras might utilize this non-volatile SRAM for storing user preferences and configurations, enabling quicker start-up times and enhanced user experiences.
- Internet of Things (IoT): Devices in the IoT ecosystem, like smart sensors and wearable tech, could leverage the CY14V116N-BZ30XI to store critical data and settings while maintaining power efficiency. Its non-volatile nature might ensure that data is preserved even during power outages.
- Computing and Data Storage: This part could potentially be used in applications such as embedded systems or data logging devices, where consistent data retrieval and reliability are paramount. Its access speed of 30 ns may contribute to enhanced performance in these devices.
It is essential to note that these potential industry applications are purely conceptual and illustrative. All engineering and design teams should conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a prominent manufacturer in the field of semiconductor solutions, offering a wide array of components, particularly in memory solutions. The CY14V116N-BZ30XI is one of their offerings in the SRAMs category. Infineon specializes in non-volatile memory products, which includes a range of similar components designed for critical applications requiring reliability and efficiency. Their continual commitment to research and development ensures that their SRAM offerings, including the CY14V116N-BZ30XI, meet the evolving needs of various markets.
Research Price and Stock for CY14V116N-BZ30XI by Infineon Technologies AG on Findchips.com
For those interested in purchasing the CY14V116N-BZ30XI, it is advisable to research stock and pricing at Findchips.com. This resource allows users to compare offerings from various distributors, including but not limited to:
- EBV Elektronik
- Future Electronics
- Mouser Electronics
- DigiKey
While these distributors have historically carried the CY14V116N-BZ30XI, current stock levels and pricing should be verified directly on the Findchips website. Additionally, users can explore other memory solutions within the SRAMs category to find alternate parts that may fit their specifications or budgetary needs.