Overview of CY15B102Q-SXE by Infineon Technologies AG
The CY15B102Q-SXE is a memory circuit that falls under the subcategory of Other Memory ICs. Manufactured by Infineon Technologies AG, this part is designed as a synchronous, non-volatile memory circuit, utilizing ferroelectric random access memory (FRAM) technology. It has a memory density of 2 Mbit, organized as 256K x 8, making it suitable for applications requiring fast data access and high data integrity.
This component is encapsulated in a SOIC-8 type package, intended for surface mounting on printed circuit boards. It operates over a wide temperature range from -40°C to +125°C, and supports a memory width of 8 bits, with a standard SPI interface for communication. Notably, it adheres to several crucial compliance codes, including RoHS and REACH, with a factory lead time of four weeks as of the current writing.
Industry Applications for CY15B102Q-SXE
- Industrial Automation: In the realm of industrial automation, products like the CY15B102Q-SXE might be employed to handle complex processes where data integrity and speed are crucial. Its fast access time and robust temperature range make it ideal for programmable logic controllers (PLCs) and industrial PCs that require reliable data storage and retrieval under variable environmental conditions.
- Computing and Data Storage: The CY15B102Q-SXE could be useful in computing infrastructure, specifically in server farms, data centers, and large-scale storage systems, where data corruption resistance and fast access to non-volatile memory are beneficial. This might help in increasing the overall efficiency of data logging systems within these applications.
- Telecommunications: In telecommunication systems, this memory circuit can potentially be incorporated in network equipment such as routers and switches, facilitating quick read and write operations to enhance performance and reliability in data packet transfer and signal processing tasks.
Given its features, the CY15B102Q-SXE could find potential applications across various industries, though the suitability for any specific application would need thorough analysis and verification by engineering and design teams. Below are examples where this part could theoretically be applied while adhering to industry standards:
Please note the aforementioned potential industry applications are conceptual/illustrative and necessitate detailed evaluation for adherence to specific application requirements and industry standards.
About Infineon Technologies AG
Infineon Technologies AG is a key player in the semiconductor industry, known for its broad range of electronic components, including memory products. In the area of memory circuits, specifically in the subcategory of Other Memory ICs, Infineon provides a variety of parts including the CY15B102Q-SXE. Their memory solutions are widely recognized for reliability and performance, processing advanced technologies such as FRAM to address diverse application needs across different sectors. Infineon’s commitment to quality and sustainability is evident in their compliance with global industrial standards, including RoHS and REACH, ensuring their products meet the latest environmental and quality guidelines.
Where to Find CY15B102Q-SXE by Infineon Technologies AG
To procure the CY15B102Q-SXE, we recommend visiting findchips.com. Here, you can locate current stock levels and pricing from various distributors. Historically, this part has been available from distributors including Chip1Stop, Rochester Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. Before purchasing, it’s advisable to compare prices and availability to ensure the best option is chosen for your specific needs. Additionally, you can explore alternatives within the broader category of Other Memory ICs to find other parts that might meet or exceed your application requirements offered by Infineon Technologies AG or other manufacturers.