Overview of CY62157ELL-45ZSXI by Infineon Technologies AG
The CY62157ELL-45ZSXI is a standard SRAM, featuring a density of 8Mbit with an organization of 512K x 16. This IC operates on a parallel interface with a maximum access time of 45 nanoseconds. It uses CMOS technology, adhering to a plastic/epoxy TSOP2 package with 44 leads. This memory chip supports an asynchronous operating mode at a single 5V supply, suitable for applications that demand low power consumption and high-speed data retrieval. It is designed for operational robustness with an industrial temperature grade ranging from -40 to 85 degrees Celsius, making it robust for various challenging environments.
Notably, the component complies with RoHS and REACH standards, which confirms its suitability for use in regions with strict regulations on hazardous substances. Infineon Technologies AG specifies an 8-week factory lead time for the CY62157ELL-45ZSXI as of the current writing, indicating the time taken from order to delivery under normal conditions.
Industry Applications for CY62157ELL-45ZSXI
Considering the specifications and attributes of the CY62157ELL-45ZSXI, several potential industry applications can be ideated. However, it is critical to note that these suggestions are conceptual and should be verified by engineering and design teams to ensure compliance with specific requirements and standards.
- Consumer Electronics: The memory chip could potentially be used in devices such as digital cameras, portable media players, and gaming consoles where quick access to large volumes of data is essential. The low standby power and quick access time are crucial for battery-operated devices.
- Internet of Things (IoT): In IoT devices, rapid data retrieval and reliable performance in various temperatures are essential. The CY62157ELL-45ZSXI‘s robust temperature tolerance and efficiency could potentially make it ideal for use in smart home devices, industrial sensors, and wearable technology.
- Computing and Data Storage: High-speed SRAMs like the CY62157ELL-45ZSXI can potentially be ideal for buffering and caching in networking equipment, high-performance PCs, and servers. The component’s quick data access capabilities are critical for systems requiring rapid data throughput and low latency.
Note that all potential applications mentioned above require thorough analysis and validation by qualified personnel to conform to particular application criteria and industry standards.
About Infineon Technologies AG
Infineon Technologies AG is a prominent leader in the semiconductor industry, specializing in automotive, power management, and digital security solutions. In the realm of memory, particularly SRAMs, Infineon has developed a variety of reliable and efficient memory solutions tailored for robust, high-speed applications. The CY62157ELL-45ZSXI is part of their extensive portfolio, which reflects their commitment to innovation and excellence in memory technology. Infineon’s products are known for durability, precision, and forwarding thinking in technological advancements, suitable for a multitude of sectors and applications.
Where to Find CY62157ELL-45ZSXI by Infineon Technologies AG
To purchase the CY62157ELL-45ZSXI, potential buyers should consult findchips.com to obtain current stock levels and pricing from various distributors. This memory part has historically been available through distributors such as EBV Elektronik, Chip1Stop, TME, Rochester Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. Since stock can fluctuate, checking FindChips will provide up-to-date availability and competitive pricing.
For alternatives to the CY62157ELL-45ZSXI, the same link can be used to explore other SRAMs that might be offered by Infineon Technologies AG or other manufacturers. Comparing various specifications and prices can ensure the best choice for specific application needs.