CY62157EV30LL-45ZSXIT by Infineon Technologies AG

Overview of CY62157EV30LL-45ZSXIT by Infineon Technologies AG

The CY62157EV30LL-45ZSXIT is a Standard SRAM, offering 512KX16 memory configuration, which translates to an 8 Mbit storage capacity, with a 45 ns access time. This memory component is manufactured using CMOS technology and comes packaged in a 44-pin TSOP II (Thin Small Outline Package). The CY62157EV30LL-45ZSXIT operates over a supply voltage range of 2.2V to 3.6V and is designed for applications requiring fast access to memory locations. Its operating temperature range extends from -40°C to 85°C, making it suitable for industrial applications. This product is RoHS compliant and Reach compliance code compliant, featuring a moisture sensitivity level of 3 and equipped with common I/O type and 3-state output characteristics for expanded utility. With its parallel interface and asynchronous operating mode, it fulfills the demands for high-speed data storage and retrieval.

Industry Applications for CY62157EV30LL-45ZSXIT

The CY62157EV30LL-45ZSXIT, with its combination of features, finds utility across a broad array of industry applications. While specific industry application suitability requires detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements, the following are conceptually illustrative of where such a memory part might be integrated:

  • Computing and Data Storage: This memory part could theoretically be utilized in computing hardware such as servers, workstations, and high-performance computing systems where fast and reliable access to temporary data storage is crucial. Features like its high memory density and speed support applications such as cache memory, buffer storage, and temporary data holding during complex computation processes.
  • In manufacturing settings, this SRAM could potentially be employed in the design of electronic test and measurement equipment, where precise and quick memory access is necessary for accurate data collection and analysis.
  • Consumer Electronics: Advanced consumer electronic products, including gaming consoles, digital cameras, and smart home devices might benefit from the fast access times and reliability offered by the CY62157EV30LL-45ZSXIT for tasks requiring quick data turnover and buffering.

It’s important to note that these potential industry applications are conceptual/illustrative and require thorough validation for specific use cases.

About Infineon Technologies AG

Infineon Technologies AG is a leading global semiconductor manufacturer, with a significant focus on the development of memory components, including a wide range of SRAMs. The company’s memory products, such as the CY62157EV30LL-45ZSXIT, are known for their reliability, efficiency, and advanced technology compliance. Infineon’s commitment to innovation is evidenced by their comprehensive portfolio of memory products that cater to a diverse set of industry requirements, ranging from automotive and industrial applications to consumer electronics and telecommunications. Their SRAM offerings are designed to provide solutions for applications demanding high speed, low power consumption, and compact footprint.

Where to Find CY62157EV30LL-45ZSXIT by Infineon Technologies AG

To procure the CY62157EV30LL-45ZSXIT, or to explore alternative SRAMs that might be offered by Infineon Technologies AG or other manufacturers, one should consider utilizing resources like findchips.com. Findchips.com aggregates part availability and pricing from various distributors, providing a comprehensive search capability to find and compare electronic components. Distributors where this part has historically been available include EBV Elektronik, Chip1Stop, Verical, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for current stock levels and specific pricing information, visiting findchips.com directly is recommended to obtain the most up-to-date information.

Compare pricing for CY62157EV30LL-45ZSXIT and other SRAMs / Memory at findchips.com